Interfaces and Transceivers
STMicroelectronics offers its interfaces and transceivers family which includes RS-232, RS-422, RS-423, and RS-485 transceivers
STMicroelectronics' portfolio of interfaces includes standard interfaces (such as RS-232, RS422, RS-423, RS-485, LVDS, and USB), I/O expanders, level translators, and application-specific interfaces for smart cards and Ethernet.
The RS-232 family includes transceivers with auto-power-down and standby functions, multi-channel interfaces, and driver/receiver circuits. These devices have a 5 V supply and are ESD protected, enabling true RS-232 performance.
The low-power, high-speed transceivers of this family are designed for RS-485, RS-422, and RS-423 communications applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15 Kv and has no latch-up. These transceivers operate with a 5 V supply and draw a very-low supply current when unloaded or fully loaded but with disabled drivers.
A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.
View All of STMicroelectronics' Interfaces and Transceivers
Interfaces and Transceivers
| Image | Manufacturer Part Number | Description | Duplex | Receiver Hysteresis | Data Rate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST3232BDR | IC TRANSCEIVER FULL 2/2 16SO | Full | 300 mV | 400kbps | 27016 - Immediate | $1.77 | View Details |
![]() | ![]() | ST3232CDR | IC TRANSCEIVER FULL 2/2 16SO | Full | 300 mV | 400kbps | 19337 - Immediate | $2.80 | View Details |
![]() | ![]() | ST3485EBDR | IC TRANSCEIVER HALF 1/1 8SOIC | Half | 70 mV | 15Mbps | 43984 - Immediate | $2.70 | View Details |
![]() | ![]() | ST485BDR | IC TRANSCEIVER HALF 1/1 8SOIC | Half | 70 mV | 2.5Mbps | 14825 - Immediate | $2.16 | View Details |
![]() | ![]() | ST485EBDR | IC TRANSCEIVER HALF 1/1 8SOIC | Half | 70 mV | 5Mbps | 53042 - Immediate | $2.01 | View Details |
![]() | ![]() | ST232ECDR | IC TRANSCEIVER FULL 2/2 16SO | Full | 500 mV | 230kbps | 3252 - Immediate | $2.01 | View Details |
![]() | ![]() | ST3232BTR | IC TRANSCEIVER FULL 2/2 16TSSOP | Full | 300 mV | 400kbps | 14553 - Immediate | $2.59 | View Details |
![]() | ![]() | ST3232CTR | IC TRANSCEIVER FULL 2/2 16TSSOP | Full | 300 mV | 400kbps | 0 - Immediate | $2.90 | View Details |
![]() | ![]() | ST3485ECDR | IC TRANSCEIVER HALF 1/1 8SOIC | Half | 70 mV | 15Mbps | 5686 - Immediate | $2.89 | View Details |
![]() | ![]() | ST485CDR | IC TRANSCEIVER HALF 1/1 8SOIC | Half | 70 mV | 2.5Mbps | 4380 - Immediate | $2.43 | View Details |
![]() | ![]() | ST485ECDR | IC TRANSCEIVER HALF 1/1 8SOIC | Half | 70 mV | 5Mbps | 9584 - Immediate | $2.61 | View Details |