ISM330IS iNEMO Inertial Module
STMicroelectronics' system-in-package features a 3-axis digital accelerometer and a 3-axis digital gyroscope
STMicroelectronics' ISM330IS is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59 mA in high-performance mode and enabling always-on low-power features for optimal motion results in industrial and IoT solutions.
The ISM330IS has a full-scale acceleration range of ±2 g, ±4 g, ±8 g, and ±16 g and an angular rate range of ±125 dps, ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps. The ISM330IS features programmable interrupts and an on-chip sensor hub which includes up to six sensors: the internal accelerometer, the gyroscope, and four external sensors.
The ISM330IS embeds a new ST category of processing, the ISPU (intelligent sensor processing unit), to support real-time applications that rely on sensor data. The ISPU is an ultra-low-power, high-performance programmable core that can execute signal processing and AI algorithms in the edge. The main benefits of the ISPU are C programming and an enhanced ecosystem with libraries and 3rd party tools/IDE.
Features
- 3-axis accelerometer with selectable full scale: ±2 g, ±4 g, ±8 g, and ±16 g
- 3-axis gyroscope with selectable full scale: ±125 dps, ±250 dps, ±500 dps, ±1,000, and ±2,000 dps
- Embedded ISPU: ultra-low-power, high-performance programmable core to execute signal processing and AI algorithms in the edge for a seamless digital-life experience
- Low-power consumption: 0.59 mA in high-performance mode, 0.46 mA in low-power mode (gyroscope + accelerometer only, ISPU not included)
- Low noise: 70 μg/√Hz in high-performance mode
- Sensor hub feature to efficiently collect data from additional external sensors (up to 4 external sensors)
- SPI/I²C serial interface
- Analog supply voltage: 1.71 V to 3.6 V with independent IO supply (1.62 V)
- Temperature range from -40°C to +85°C
- Embedded temperature sensor
- Compact footprint: 2.5 mm x 3 mm x 0.83 mm
- ECOPACK and RoHS compliant
- Industrial robots
- Asset tracking
- Anomaly detection and condition monitoring
- Event detection in alarms and smart homes
- Complex motion detection and gesture recognition for personal health
- IoT and connected devices
ISM330IS iNEMO Inertial Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISM330ISNTR | INEMO INERTIAL MODULE: ALWAYS-ON | 2519 - Immediate | $9.96 | View Details |
![]() | ![]() | ISM330ISN | INEMO INERTIAL MODULE: ALWAYS-ON | 13 - Immediate | $17.57 | View Details |