L6206 and L6206Q Bridge Drivers

PowerSPIN dual DMOS, full bridge driver with diagnostic from STMicroelectronics

Image of STMicroelectronics' L6206 and L6206Q Bridge DriversThe STMicroelectronics L6206 and L6206Q are DMOS, dual full bridges designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in a QFN48 7 x 7 package (L6206Q), and PowerDIP24 (20+2+2), PowerSO36 and SO24 (20+2+2) packages (L6206), these products feature thermal shutdown and a non-dissipative overcurrent detection on the high side Power MOSFETs, plus a diagnostic output that can be easily used to implement the overcurrent protection.

Features
  • Operating supply voltage from 8 V to 52 V
  • 5.6 A output peak current (2.8 ADC)
  • RDS(ON) 0.3 typ. value at Tj = 25°C
  • Operating frequency up to 100 kHz
  • Programmable high side overcurrent detection and protection
  • Diagnostic output
  • Paralleled operation
  • Cross conduction protection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated, fast, free-wheeling diodes

L6206 and L6206Q Bridge Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC HALF BRIDG DRV 2.8A 36POWERSOL6206PD013TRIC HALF BRIDG DRV 2.8A 36POWERSO2361 - Immediate$14.47View Details
EVAL BOARD FOR L6206EVAL6206PDEVAL BOARD FOR L62060 - Immediate$62.17View Details
EVAL BOARD FOR L6206EVAL6206QEVAL BOARD FOR L62060 - Immediate$121.53View Details
Published: 2013-04-04