P-NUCLEO-IHM03 Motor Control Nucleo Pack
STMicroelectronics' motor-control pack is designed for three-phase, low-voltage, and low-current motor evaluation
STMicroelectronics' P-NUCLEO-IHM003 is an STM32 motor-control pack using the FOC algorithm for three-phase, low-voltage, and low-current motor evaluation. The P-NUCLEO-IHM03 is a kit composed of the X-NUCLEO-IHM16M1 board, the NUCLEO-G431RB board, a brushless gimbal motor (GBM2804H-100T), and the DC power supply. This platform provides a motor-control solution for three-phase, low-voltage, and low-current DC brushless or PMSM motors. It is based on the STSPIN830 driver and on the STM32G431RB MCU.
- STM32 64-pin Nucleo board (NUCLEO-G431RB) with STM32G431RBT6 mixed-signal MCU with 170 MHz Arm® Cortex®-M4 core with FPU
- 128 Kbytes of Flash memory
- Rich embedded analog
- Mathematical HW accelerator (Cordic, FMAC)
- X-NUCLEO-IHM16M1 based on STSPIN830 motor driver
- Nominal voltage: 7 VDC to 45 VDC
- Output peak current up to 1.5 ARMS
- 1-shunt or 3-shunt current sensing
- Nominal output voltage: 12 VDC
- Maximum output current: 2 A
- Main input voltage: 100 VAC to 240 VAC at 50 Hz / 60 Hz
P-NUCLEO-IHM03 Motor Control Nucleo Pack
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P-NUCLEO-IHM03 | EVAL BRD FOR STM32G431 STSPIN830 | 143 - Immediate | $183.00 | View Details |
![]() | ![]() | X-NUCLEO-IHM16M1 | THREE-PHASE BRUSHLESS DC MOTOR D | 5 - Immediate | $30.16 | View Details |
![]() | ![]() | NUCLEO-G431RB | NUCLEO-64 STM32G431RB EVAL BRD | 135 - Immediate | $36.29 | View Details |