SATEL-VL53L4ED Breakout Boards

STMicroelectronics' breakout board embeds the VL53L4ED ToF proximity sensor with extended temperature capability

Image of STMicroelectronics' SATEL-VL53L4ED Breakout BoardsSTMicroelectronics' SATEL-VL53L4ED package includes two breakout boards that can be easily integrated into customer devices. The PCB section that contains the VL53L4ED module is perforated, allowing developers to break off the mini-PCB and use it in a 3.3 V supply application via flying wires. This makes it easier to integrate the SATEL-VL53L4ED breakout boards into development and evaluation devices due to their small size.

Please note that the evaluation boards should be tested exclusively under normal temperature conditions.

Features
  • VL53L4ED time-of-flight (ToF) high-accuracy proximity sensor with extended temperature capability
  • High-performance proximity ranging, independent of the target size and reflectance
  • From 0 mm to 1300 mm with full field of view
  • Effective sensor temperature range of -40°C to +105°C
  • Up to 400 mm ranging under 100 klux
  • Short distance linearity down to 1 mm
  • Divisible board that can be used as a mini-PCB breakout board that is easy to integrate into existing designs
  • Two breakout boards available in the package
  • Compatible with X-NUCLEO-53L4A3
Benefits
  • Featuring compact breakout boards that are easy to integrate into custom designs
Applications
  • Proximity/range sensing

SATEL-VL53L4ED Breakout Boards

ImageManufacturer Part NumberDescriptionSensor TypeSensing RangeInterfaceAvailable QuantityPriceView Details
VL53L4ED BREAKOUT BOARDSATEL-VL53L4EDVL53L4ED BREAKOUT BOARDLight, 3D Time-of-Flight (ToF)1.3mI2C, Serial20 - Immediate$34.38View Details
Published: 2024-04-16