ST67W611M1 Wi-Fi®/Bluetooth® LE Coprocessor Module
STMicroelectronics coprocessor modules enable faster innovation and design scalability in wireless next-gen industrial applications
The STMicroelectronics ST67W series enables faster innovation and design scalability in wireless next-gen industrial and consumer IoT applications augmented by edge AI. The modules offer easy integration with STM32 microcontrollers or microprocessors for faster Wi-Fi deployment with certified high-performance wireless connectivity. The seamless integration with the STM32Ecosystem to accelerate development.
- Embedded 4 Mbytes of Flash w/ OTA capability
- Embedded 40 MHz crystal
- Integrated balun, PA, LNA, and switch
- Built on 40 nm process node
- TCP throughput of up to 18 Mbps
- Tx output power:
- Up to +21 dBm (Wi-Fi)
- +10 dBm (Bluetooth LE)
- Rx sensitivity:
- -70/-67 dBm (MCS9, HE20/HE40)
- -99/-97 dBm (Bluetooth LE 1M/2M)
- Wi-Fi 6 1x1 2.4 GHz, 802.11b/g/n/ax
- MCS9, HE20/HE40
- STA (incl TWT)/Soft AP
- Bluetooth LE
- Matter (delivery planned in H2 2025)
- Thread (delivery planned Q4 2025)
- Integrated hardware crypto acceleration
- Security services (secure boot, secure debug, and others)
- PSA Certified Level One
ST67W611M1 Wi-Fi®/Bluetooth® LE Coprocessor Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST67W611M1A6BTR | LO POW WIFI 6 BLUETOOTH LE COMBO | 1249 - Immediate | $13.26 | View Details |
![]() | ![]() | ST67W611M1A6UTR | LO POW WIFI 6 BLUETOOTH LE COMBO | 935 - Immediate | $13.34 | View Details |
![]() | ![]() | ST67W611M1A6PTR | LOW-POWER WI-FI 6 & BLUETOOTH LE | 738 - Immediate | $13.26 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Platform | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | X-NUCLEO-67W61M1 | NUCLEO BRD ST67W611M1 BT5/WIFI6 | Nucleo | 178 - Immediate | $70.79 | View Details |