STEVAL-MKI109V3 ST MEMS Adapters Motherboard

STMicro's STEVAL-MKI109V3 ST MEMS adapters motherboard for customized applications

Image of STMicro's STEVAL MKI109VS Motherboard MEMS adapter STM32STMIcro's STEVAL-MKI109V3 is an ST MEMS adapters motherboard based on STM32F401VET6 compatible ST MEMS adapters. This professional MEMS tool allows engineers to visualize the behavior of ST's MEMS sensors, helping to accelerate time to market and maximize the performance of product designs.

It includes a high-performance 32-bit microcontroller which functions as a bridge between the sensors and a PC, on which users can download and run the graphical user interface (GUI) or dedicated software routines for customized applications.

The board features a DIL24 socket to mount all available adapters for both digital and analog output MEMS devices.

Features
  • Compatible with all available ST MEMS adapter boards
  • Controlled by the STM32F401VET6 high-performance Arm® Cortex®-M4 microcontroller
  • Includes a DIL24 socket for easy MEMS adapter connection
  • Adjustable MEMS DIL24 power supply
  • Provides a complete, ready-to-use platform for the evaluation of STMicroelectronics MEMS products
  • DFU-compatible for USB microprocessor firmware update
  • USB 2.0 full-speed compliant
  • Debugging connector for SWD/JTAG
  • RoHS compliant

STEVAL-MKI109V3 ST MEMS Adapters Motherboard

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MEMS DIL24 ADAPTER MOTHERBOARDSTEVAL-MKI109V3MEMS DIL24 ADAPTER MOTHERBOARD0 - Immediate$161.50View Details
Published: 2018-07-25