STLINK-V3MINI Debugger/Programmer for STM32 MCUs
STMicroelectronics' compact, portable in-circuit debugger/programmer offers STDC14 connectivity
STMicroelectronics' STLINK-V3MINI is a standalone debugging and programming mini probe for the STM32 microcontrollers (MCUs). The JTAG/serial wire debugging (SWD) interfaces are used to communicate with the STM32 MCUs that are located on an application board.
The STLINK-V3MINI provides a virtual COM port (VCP) interface that allows the host PC to communicate with the target MCU through one UART. The STLINK-V3MINI is a portable, easy-to-use debugger/programmer including the STDC14 interface with an included STDC14 flat cable.
- Standalone probe
- STDC14 debug connector (1.27 mm pitch) and the STDC14 to STDC14 flat cable
- Self-powered through a USB connector (micro-B)
- USB 2.0 high-speed compatible interface
- Direct firmware update (DFU) support
- Drag-and-drop Flash programming
- Two color LEDs:
- Communication
- Power
- Includes STDC14 signal protection
- JTAG/SWD:
- Application voltage support: 3 V to 3.6 V
- Tolerant inputs: 5 V
- JTAG communication support
- SWD and serial wire viewer (SWV) communication support
- VCP:
- Application voltage support: 3 V to 3.6 V (UART interface)
- Tolerant inputs: 5 V
- VCP frequency: up to 15 MHz
STLINK-V3MINI Debugger/Programmer for STM32 MCU
| Image | Manufacturer Part Number | Description | Contents | Utilized IC / Part | Note | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STLINK-V3MINI | ST-LINK V3 PROG FOR STM32 | Board(s), Cable(s) | STM32 | - | 0 - Immediate | $19.07 | View Details |
Associated Programmer/Debugger
| Image | Manufacturer Part Number | Description | Contents | Utilized IC / Part | Note | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STLINK-V3SET | ST-LINK V3 PROG FOR STM8 STM32 | Board(s), Cable(s) | STM8, STM32 | - | 0 - Immediate | $79.23 | View Details |