STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32F1 Series of Mainstream MCUs
STMicroelectronics' STM32F1 series of mainstream MCUs covers the needs of a large variety of applications in the industrial, medical and consumer markets. With this series, ST has pioneered the world of ARM® Cortex™-M microcontrollers and set a milestone in the history of embedded applications.
- Operates at up to 72 MHz
- 1 Mbyte of Flash memory
- Ethernet MAC, CAN and USB 2.0 OTG communication interfaces
- 61 DMIPS / 177 CoreMark
The devices are available in LQFP64, LQFP100, LQFP144, and WLCSP64 packages.
STM32 F1
| Image | Manufacturer Part Number | Description | DigiKey Programmable | Core Processor | Core Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32F102C6T6A | IC MCU 32BIT 32KB FLASH 48LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 4789 - Immediate | $9.96 | View Details |
![]() | ![]() | STM32F103C4T6A | IC MCU 32BIT 16KB FLASH 48LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 304 - Immediate | $10.29 | View Details |
![]() | ![]() | STM32F100C4T7B | IC MCU 32BIT 16KB FLASH 48LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 5157 - Immediate | $8.57 | View Details |
![]() | ![]() | STM32F100R4T6B | IC MCU 32BIT 16KB FLASH 64LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 1949 - Immediate | $9.34 | View Details |
![]() | ![]() | STM32F103R8T7 | IC MCU 32BIT 64KB FLASH 64LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 933 - Immediate | $13.70 | View Details |
![]() | ![]() | STM32F107VBT6 | IC MCU 32BIT 128KB FLASH 100LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 490 - Immediate | $18.00 | View Details |
![]() | ![]() | STM32F107RCT7 | IC MCU 32BIT 256KB FLASH 64LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 207 - Immediate | $19.86 | View Details |
![]() | ![]() | STM32F103VBH6 | IC MCU 32BIT 128KB FLSH 100LFBGA | Not Verified | ARM® Cortex®-M3 | 32-Bit | 0 - Immediate | $16.17 | View Details |
![]() | ![]() | STM32F107VCH6 | IC MCU 32BIT 256KB FLSH 100LFBGA | Not Verified | ARM® Cortex®-M3 | 32-Bit | 111 - Immediate | $19.91 | View Details |
![]() | ![]() | STM32F101RGT6 | IC MCU 32BIT 1MB FLASH 64LQFP | Not Verified | ARM® Cortex®-M3 | 32-Bit | 1714 - Immediate | $22.84 | View Details |