STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32L4+ Series Ultra-low Power and more Performance
STMicroelectronics' STM32L4+ MCU series stretches the state-of-art in ultra-low-power technology to provide more performance.
Successfully mixing ultra-low power capabilities with advanced processing capabilities, 2D-graphic acceleration, significantly large memory integration and rich connectivity, the new STM32 product series will help you develop richer functionalities and superior user experience in consumer, medical and industrial battery powered applications.
The STM32L4+ products support up to 125°C ambient temperature and are available with 320 Kbytes up to 640 Kbytes of internal SRAM, from 512 Kbytes up to 2 Mbytes internal Flash memory and in packages offering from 48 to 168 pins.
STM32 L4+
| Image | Manufacturer Part Number | Description | DigiKey Programmable | Core Processor | Core Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32L4R5QII6 | IC MCU 32BIT 2MB FLASH 132UFBGA | Not Verified | ARM® Cortex®-M4 | 32-Bit | 2423 - Immediate | $24.21 | View Details |
![]() | ![]() | STM32L4R5ZIY6TR | IC MCU 32BIT 2MB FLASH 144WLCSP | Not Verified | ARM® Cortex®-M4 | 32-Bit | 11 - Immediate | $25.08 | View Details |
![]() | ![]() | STM32L4R7VIT6 | IC MCU 32BIT 2MB FLASH 100LQFP | Not Verified | ARM® Cortex®-M4 | 32-Bit | 613 - Immediate | $24.99 | View Details |
![]() | ![]() | STM32L4R9AII6 | IC MCU 32BIT 2MB FLASH 169UFBGA | Not Verified | ARM® Cortex®-M4 | 32-Bit | 3125 - Immediate | $27.49 | View Details |
![]() | ![]() | STM32L4R9VIT6 | IC MCU 32BIT 2MB FLASH 100LQFP | Not Verified | ARM® Cortex®-M4 | 32-Bit | 82 - Immediate | $24.76 | View Details |
![]() | ![]() | STM32L4R9ZIJ6 | IC MCU 32BIT 2MB FLASH 144UFBGA | Not Verified | ARM® Cortex®-M4 | 32-Bit | 8206 - Immediate | $28.73 | View Details |
![]() | ![]() | STM32L4R9ZIT6 | IC MCU 32BIT 2MB FLASH 144LQFP | Not Verified | ARM® Cortex®-M4 | 32-Bit | 565 - Immediate | $28.32 | View Details |
![]() | ![]() | STM32L4S9ZIY6TR | IC MCU 32BIT 2MB FLASH 144WLCSP | Not Verified | ARM® Cortex®-M4 | 32-Bit | 4724 - Immediate | $30.39 | View Details |
![]() | ![]() | STM32L4S9AII6 | IC MCU 32BIT 2MB FLASH 169UFBGA | Not Verified | ARM® Cortex®-M4 | 32-Bit | 7105 - Immediate | $28.07 | View Details |
![]() | ![]() | STM32L4R9AGI6 | IC MCU 32BIT 1MB FLASH 169UFBGA | Not Verified | ARM® Cortex®-M4 | 32-Bit | 0 - Immediate | $23.96 | View Details |