STM32 LoRaWAN™ Discovery Board

STMicroelectronics' development tool to learn and develop solutions based on LoRa™

Image of STMicroelectronics STM32 LoRaWAN Discovery BoardSTMicroelectronics B-L072Z-LRWAN1 STM32 LoRa Discovery Board is a development tool to learn and develop solutions based on LoRa and/or FSK/OOK technologies. This tool features an all-in-one open module solution (by Murata), which is the smallest and cheapest on the market, to address wide area network (LPWAN) wireless modules that support the LoRaWAN long range wireless protocol. The Discovery board comes with the certified embedded software (I-CUBE-LRWAN) to provide the means to set up a complete LoRaWAN node. The I-CUBE-LRWAN is LoRaWAN class A certified and sustains the Class C.

The Discovery board features Arduino connectors that could welcome a sensor extension board, an integrated debugger (ST-Link V3), a USB 2.0 FS device USB port, a battery pack slot (backside), an SMA connector as well a 50 ohm antenna. Because this module is open, users do not need an external MCU to run applications as both the application and the stack can be hosted on the STM32L0 internal Flash memory.

Features
  • Ultra-low-power STM32L0 series MCU, ARM® Cortex®-M0+ based with 192 Kbytes of Flash memory, 20 Kbytes of RAM, 6 Kbytes of EEPROM, LCD, crystal-less USB, T-RNG, PCROP
  • 157 dB maximum link budget
  • +20 dBm, 100 mW constant RF output versus Vsupply
  • +14 dBm high efficiency PA
  • Programmable bit rate up to 300 kbps
  • High sensitivity: down to -137 dBm
  • Bullet-proof front end: IIP3 = -12.5 dBm
  • 89 dB blocking immunity
  • Low RX current of 10 mA, 200 nA register retention
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK, LoRa, and OOK modulations
  • Built-in bit synchronizer for clock recovery
  • Sync word recognition
  • Preamble detection
  • 127 dB+ dynamic range RSSI
  • Built-in temperature sensor and low battery indicator 1.65 V to 3.6 V power supply

STM32 LoRaWAN Discovery Board

ImageManufacturer Part NumberDescriptionFrequencyAntenna TypeUtilized IC / PartAvailable QuantityPriceView Details
STM32 LORA DISCOVERY KIT (STM32B-L072Z-LRWAN1STM32 LORA DISCOVERY KIT (STM32--STM32L0723 - Immediate$89.90View Details

Development Board

ImageManufacturer Part NumberDescriptionNoteAntenna TypeAvailable QuantityPriceView Details
LOW-POWER WIRELESS NUCLEO PACK WP-NUCLEO-LRWAN1LOW-POWER WIRELESS NUCLEO PACK W--0 - Immediate$129.97View Details
Published: 2017-12-14