STM32H573 Discovery Kit Based on the STM32H5 MCU
STMicroelectronics' complete demonstration and development platform for the STM32H573IIK3Q microcontroller
STMicroelectronics' STM32H573I-DK Discovery kit is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller, featuring an Arm® Cortex®‑M33 core with Arm TrustZone®.
The STM32H573IIK3Q microcontroller features 2 Mbytes of Flash memory, 640 Kbytes of SRAM, and cryptography in a UFBGA176 package SMPS option.
Features
- 1.54" TFT 240×240 pixel color LCD with LED backlight and touch panel
- User USB with USB 2.0 full-speed interface, sink/source up to 15 W (5 V/3 A)
- Ethernet 10/100 Mbit/s, compliant with IEEE-802.3-2002
- SAI audio codec
- One ST-MEMS digital microphone
- 512 Mbit Octo‑SPI NOR Flash memory
- Fan-out daughterboard
- Wi‑Fi® 802.11 b/g/n compliant
- Four user LEDs
- User and reset pushbuttons
- Board connectors: ST-LINK USB Type-C®, user USB Type-C, Ethernet RJ45
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Onboard STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32CubeH5 MCU package
- Support of a wide choice of integrated development environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
STM32H573 Discovery Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32H573RIT6 | IC MCU 32BIT 2MB FLASH 64LQFP | 0 - Immediate | $15.29 | View Details |
![]() | ![]() | STM32H573RIV6 | IC MCU 32BIT 2MB FLASH 68VFQFPN | 2670 - Immediate | $15.63 | View Details |
![]() | ![]() | STM32H573MIY3QTR | IC MCU 32BIT 2MB FLASH 80WLCSP | 0 - Immediate | $17.16 | View Details |
![]() | ![]() | STM32H573VIT6TR | IC MCU 32BIT 2MB FLASH 100LQFP | 0 - Immediate | $10.68 | View Details |
![]() | ![]() | STM32H573VIT6 | IC MCU 32BIT 2MB FLASH 100LQFP | 0 - Immediate | $16.57 | View Details |
![]() | ![]() | STM32H573AII6 | IC MCU 32BIT 2MB FLASH 169UFBGA | 4476 - Immediate | $19.26 | View Details |
![]() | ![]() | STM32H573VIT3Q | IC MCU 32BIT 2MB FLASH 100LQFP | 318 - Immediate | $17.61 | View Details |
![]() | ![]() | STM32H573AII3Q | IC MCU 32BIT 2MB FLASH 169UFBGA | 20 - Immediate | $20.48 | View Details |
![]() | ![]() | STM32H573IIK6 | IC MCU 32BIT 2MB FLASH 176UFBGA | 1252 - Immediate | $20.12 | View Details |
![]() | ![]() | STM32H573IIK6TR | IC MCU 32BIT 2MB FLASH 176UFBGA | 0 - Immediate | $13.17 | View Details |
![]() | ![]() | STM32H573IIK3Q | IC MCU 32BIT 2MB FLASH 176UFBGA | 0 - Immediate | $21.31 | View Details |
![]() | ![]() | STM32H573ZIT6 | IC MCU 32BIT 2MB FLASH 144LQFP | 805 - Immediate | $18.68 | View Details |
![]() | ![]() | STM32H573IIT3Q | IC MCU 32BIT 2MB FLASH 176LQFP | 918 - Immediate | $22.25 | View Details |
![]() | ![]() | STM32H573ZIT3Q | IC MCU 32BIT 2MB FLASH 144LQFP | 616 - Immediate | $19.85 | View Details |
![]() | ![]() | STM32H573IIT6 | IC MCU 32BIT 2MB FLASH 176LQFP | 1203 - Immediate | $20.91 | View Details |
![]() | ![]() | STM32H573IIK3QTR | IC MCU 32BIT 2MB FLASH 176UFBGA | 0 - Immediate | $14.10 | View Details |
Associated Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Core Processor | Platform | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32H573I-DK | DISCOVERY STM32H573II EVAL BRD | MCU 32-Bit | ARM® Cortex®-M33 | Discovery | 20 - Immediate | $280.97 | View Details |