STM32H7R7/S7 Bootflash MCU
STMicroelectronics' scalable and secure bootflash microcontroller is designed for industrial, medical, and consumer applications
STMicroelectronics' STM32H7R7 and STM32H7S7 graphic lines run MPU-like applications and MPU-like GUIs on a real-time MCU with more design freedom and simpler development thanks to the MCU ecosystem. They are currently the highest-performing STM32 Cortex®-M7 at 600 MHz. The STM32H7R7 and STM32H7S7 are the most cost-effective solutions within the STM32H7 series bootflash MCU with high-speed external memory interfaces for real-time XiP for future-proof applications. The devices include a 2D GUI up to WSVGA with limited CPU load for more room for real-time tasks and state-of-art security enabling ST-iRoT, memory protection, crypto, and authentication.
Features
- MPU-like applications on a real-time, cost-effective MCU
- Cortex-M7 at 600 MHz bootflash MCU (3174 CoreMark)
- Real-time execution from internal and external memories
- High-speed serial and parallel memory interfaces
- xSPI, FMC, and SDIO for connecting any type of memory
- 2 x USB-FS/HS with USB-C® Power Delivery (UCPD) and I3C
- More design freedom
- Unlimited external memory capacity
- 10 package options on general purpose line to meet applications technical requirements and help achieve best cost
- Two product lines available: general purpose line and graphics line
- 64 KB bootflash (user Flash) for simplified boot and flexibility
- 620 Kbytes of flexible SRAM, including TCM for 0-wait access required in the real-time applications
- Ready for future security directives
- SESIP level 3 security, including on-the-fly decrypt and encrypt from external memories (MCE) and secure boot to anticipate future security directives
- Most secure Cortex-M7 based STM32 to date
- Mid-level graphics applications
- Utilize the industry standard Chrom-ART for 2D GUI applications
- FMC or SPI interfaces to connect parallel and serial displays
- Single and dual quad/octo interface, and x16 serial PSRAM or 32-bit SDRAM, with 400 Mbytes/S to 800 Mbytes/S
STM32H7S7 Bootflash MCU
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32H7S7A8I6 | IC MCU 32BIT 64KB FLASH 169UFBGA | 2646 - Immediate | $19.20 | View Details |
![]() | ![]() | STM32H7S7I8K6 | IC MCU 32BIT 64KB FLASH 176UFBGA | 1072 - Immediate | $20.61 | View Details |
![]() | ![]() | STM32H7S7L8H6H | IC MCU 32BIT 64KB FLASH 225TFBGA | 942 - Immediate | $23.37 | View Details |
![]() | ![]() | STM32H7S7Z8J6 | IC MCU 32BIT 64KB FLASH 144UFBGA | 1240 - Immediate | $17.10 | View Details |
![]() | ![]() | STM32H7S7I8T6 | IC MCU 32BIT 64KB FLASH 176LQFP | 712 - Immediate | $21.06 | View Details |
STM32H7R7 Bootflash MCU
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32H7R7A8I6 | IC MCU 32BIT 64KB FLASH 169UFBGA | 200 - Immediate | $17.74 | View Details |
![]() | ![]() | STM32H7R7L8H6H | IC MCU 32BIT 64KB FLASH 225TFBGA | 1977 - Immediate | $21.96 | View Details |
![]() | ![]() | STM32H7R7Z8J6 | IC MCU 32BIT 64KB FLASH 144UFBGA | 2210 - Immediate | $16.42 | View Details |
![]() | ![]() | STM32H7R7I8T6 | IC MCU 32BIT 64KB FLASH 176LQFP | 241 - Immediate | $19.88 | View Details |
![]() | ![]() | STM32H7R7I8K6 | IC MCU 32BIT 64KB FLASH 176UFBGA | 2009 - Immediate | $19.15 | View Details |
![]() | ![]() | STM32H7R7L8H6 | IC MCU 32BIT 64KB FLASH 225TFBGA | 957 - Immediate | $21.23 | View Details |