STPMIC25 Highly-Integrated Power Management IC

STMicroelectronics' fully integrated PMIC is designed for STM32MP2x MPU family applications

Image of STMicroelectronics STPMIC25 Highly-Integrated Power Management ICSTMicroelectronics' STPMIC25 is a fully integrated power management IC designed for the STM32MP2x MPU’s family applications requiring low power and high efficiency. The device integrates advanced low-power features controlled by a host processor via I²C and IO interface.

The STPMIC25 regulators are designed to supply power to the application processor and external system peripherals, such as DDR, Flash memories, and other system devices.

Seven buck SMPS are optimized to provide an excellent transient response and output voltage precision for a wide range of operating conditions. Very high efficiency in full output load range is achieved thanks to low power (LPM) and high power (HPM) mode selection. All the buck converters are provided with a smooth transition from LPM to HPM. Advanced PWM phase shift synchronization technique with integrated PLL and a programmable spread spectrum frequency modulation reduces EMI.

Features

  • Input voltage range from 2.8 V to 5.5 V
  • 7 buck SMPS converters with adaptive constant on-time (COT) topology
  • 6 adjustable general purpose LDOs
  • 1 LDO for DDR3L/DDR4 termination (sink-source), bypass mode for lpDDR, or as general purpose LDO
  • 1 LDO for USB PHY supply with automatic power source detection
  • 1 reference voltage VREFDDR LDO for DDR memory
  • 2 MHz switching frequency buck converters with forced PWM and spread spectrum function
  • User-programmable non-volatile memory (NVM), enabling scalability to support a wide range of applications
  • Immediate output alternate settings toggle by dedicated power control pins
  • Programmable output voltages turn on/off sequences
  • I²C and digital IO control interface
  • WFQFN 56L (6.5 mm x 6.5 mm x 0.9 mm)
Features
  • Power management for embedded microprocessor units
  • Wearables and IoT
  • Portable devices
  • Human-machine interfaces
  • Smart home
  • Power management unit companion chip of the STM32MP2 MPU

STPMIC25 Highly-Integrated Power Management IC

ImageManufacturer Part NumberDescriptionApplicationsCurrent - SupplyVoltage - SupplyAvailable QuantityPriceView Details
HIGHLY INTEGRATED POWER MANAGEMESTPMIC25APQRHIGHLY INTEGRATED POWER MANAGEMEProcessor25µA2.8V ~ 5.5V4068 - Immediate$12.30View Details
Published: 2024-07-09