TCPP01-M12 USB Type-C™ Port Protection
STMicroelectronics’ port protection IC allows safe migration to USB Type-C connectors
STMicroelectronics' TCPP01-M12 provides protection for USB Type-C connectors. Implementing USB Type-C connectors requires careful design to avoid damages due to defective chargers, shorts to VBUS on CC lines, and electrostatic discharges. The TCPP01-M12 integrates all these protections to simplify the design of MCU-based applications migrating from USB micro-A or USB micro-B to the USB Type-C connector. For consumer (sink) applications, TCPP01-M12 features a null power consumption. TCPP01-M12 is also compliant with the programmable power supply to increase the charging speed of devices up to 100 W.
Features
- Adjustable 5 V to 22 V overvoltage protection on VBUS
- 22 V short to VBUS protection on the configuration channel pins
- IEC 61000-4-2 Level 4 + 8 kV protection on VBUS and CC lines
- Integrated charge pump for external N-MOSFET gate control
- Enable safe and easy migration from USB Type-A or B connector to USB Type-C
- Protection against defective USB Type-C chargers
- Protection against short to VBUS on the configuration channel pins
- Allows safe migration to USB Type-C connectors
TCPP01-M12 USB Type-C Protection
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TCPP01-M12 | TYPE-C PORT PROTECTION 12QFN | 15000 - Immediate | $1.75 | View Details |
![]() | ![]() | TCPP02-M18 | USB TYPE-C PORT PROTECTION FOR S | 5776 - Immediate | $3.05 | View Details |
![]() | ![]() | TCPP03-M20 | USB-C POWER DELIVERY DUAL ROLE P | 1818 - Immediate | $3.27 | View Details |
![]() | ![]() | X-NUCLEO-DRP1M1 | X-NUCLEO-DRP1M1 | 20 - Immediate | $54.66 | View Details |