VIPower M0-9 Smart High-Side Switches

STMicroelectronics' automotive intelligent high-side drivers feature digital current sensing and integrated PWM generation

Image of STMicroelectronics VIPower M0-9 Smart High-Side SwitchesDesigned to meet the needs of smart vehicles with new zonal architectures for increasingly advanced functions, STMicroelectronics' VIPower M0-9 devices integrate features including analog-to-digital converter (ADC), pulse-width modulation (PWM) engine, priority manager, and either serial peripheral interface (SPI) in a tiny 6 mm x 6 mm cost-effective QFN package or standard parallel interface. Based on the latest generation of VIPower M0-9 technology with 40 V trench vertical MOSFETs, this series offers smarter devices able to handle and monitor the increased quantity of data required for increasingly complex advanced driver assistance systems (ADAS) and autonomous driving requirements. These devices combine an efficient 40 V trench vertical MOSFET with 3.3 V digital logic and high-precision analog circuitry.

A novel way to think of SMART driving designed for high-side connections in applications powered from a 12 V battery, these intelligent high-side drivers simplify the hardware and software design of electronic control units (ECUs) and enhance system reliability. The integrated PWM generator and priority management unit with channel conversion arbitration and synchronization provide a convenient and precise control signal at each output to handle functions. Moreover, these devices simplify AUTOSAR compliance by providing a complex driver that operates independently from the application, easing software development.

Features
  • 24-bit, 4-wire SPI or standard parallel interface
  • 10-bit ADC with high current accuracy
  • 10-bit PWM engine
  • Priority management unit
  • Advanced limp home functions with two OTP programmable direct inputs
  • Deep cold cranking capability
  • AEC-Q100 qualified
  • AUTOSAR compliant
  • OTP for limp-home and standalone operation, ISO26262-ASIL B ready
  • Full set of protections and diagnostics as per M0-7 HSDs plus programmable auto-restart time
Updated: 2026-01-22

VIPower M0-9 Smart High-Side Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
AUTOMOTIVE FULLY INTEGRATED H-BR
VNH9045AQTRAUTOMOTIVE FULLY INTEGRATED H-BR0 - Immediate$10.07View Details
New Product
AUTOMOTIVE FULLY INTEGRATED H-BR
VNH9090AQTRAUTOMOTIVE FULLY INTEGRATED H-BR100 - Immediate$8.97View Details
4-CHANNEL HIGH-SIDE DRIVER WITHVN9D5D20FNTR4-CHANNEL HIGH-SIDE DRIVER WITH0 - Immediate$8.37View Details
6-CHANNEL HIGH-SIDE DRIVER WITHVN9D30Q100FTR6-CHANNEL HIGH-SIDE DRIVER WITH1303 - Immediate$6.76View Details
QUAD CHANNEL HIGH-SIDE DRIVER WIVNQ9080AJTRQUAD CHANNEL HIGH-SIDE DRIVER WI0 - Immediate$3.31View Details
SINGLE CHANNEL HIGH-SIDE DRIVERVN9004AJTRSINGLE CHANNEL HIGH-SIDE DRIVER0 - Immediate$4.71View Details
DOUBLE CHANNEL HIGH-SIDE DRIVERVND9012AJTRDOUBLE CHANNEL HIGH-SIDE DRIVER2521 - Immediate$4.09View Details
Published: 2023-01-06