X-NUCLEO-OUT07A1/17A1 Industrial Expansion Board

STMicroelectronics' industrial quad digital output expansion boards are designed for STM32 Nucleo

Image of STMicroelectronics X-NUCLEO-OUT07A1/17A1 Industrial Expansion BoardSTMicroelectronics' X-NUCLEO-OUT07A1 and X-NUCLEO-OUT17A1 are industrial quad digital output expansion boards for STM32 Nucleo. The OUT07A1 provides a powerful and flexible environment for evaluating the driving and diagnostic capabilities of the IPS4260LM quad low-side, smart power, solid-state relay in a digital output module connected to four 0.7 A industrial loads. The OUT17A1 provides a powerful and flexible environment for evaluating the driving and diagnostic capabilities of the IPS8200HQ-1 octal high-side, smart power, solid-state relay in a digital output module connected to 1.0 A industrial loads. The system is also designed to help the user configure the application as a dual digital output module for 1.0 A industrial loads or a single digital output module for 2.0 A industrial loads.

The X-NUCLEO-OUT07A1 and X-NUCLEO-OUT17A1 interface with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 digital isolators and an isolated DC/DC converter. Galvanic isolation up to 3 kV between the industrial field and Arduino® UNO R3 connectors is provided by the digital isolators and the DC/DC converter.

The expansion boards can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board. You can also evaluate a system consisting of an X-NUCLEO-OUT07A1 or X-NUCLEO-OUT17A1 expansion board stacked on other compatible expansion boards in terms of logic signal assignments.

Features
  • X-NUCLEO-OUT17A1 is based on the IPS8200HQ-1 octal high-side switch featuring:
    • Operating range: 10.5 V to 36 V
    • Operating output current ≤1.0 A
    • Low-power dissipation (RON(MAX) = 200 mΩ)
    • Undervoltage lock-out
    • Selectable driving modes parallel or 5 MHz SPI (8 or 16 bits)
    • Embedded step-down converter
    • 4x2 LED matrix for efficient status indication
    • MCU freeze detection
    • Fast decay for inductive loads
    • Overload and overtemperature protections
    • Loss of ground protection
    • Junction overtemperature and parity check diagnostic pin (FAULT)
    • Case overtemperature diagnostic pin (TWARN)
    • Supply voltage level diagnostic pin (PGOOD)
    • QFN48L 8x6 mm package
  • X-NUCLEO-OUT07A1 is based on the IPS4260LM quad low-side switch featuring:
    • Operating range: 8 V to 50 V
    • High-speed operation (trise, tfall <1 μs)
    • Process-side operating current: configurable from 350 mA (per channel) to 2 A (parallelized channels)
    • Low-power dissipation (RON(TYP) = 260 mΩ)
    • Configurable low dissipative cutoff function in overload conditions
    • Per-channel overload, short-circuit, and thermal junction protections
    • Fast decay of inductive loads with integrated catch diodes
    • Open load detection
    • Undervoltage lockout
    • Loss of supply/loss of ground protection
    • HTSSOP20 package

X-NUCLEO-OUT07A1/17A1 Industrial Expansion Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INDUSTRIAL DIGITAL OUTPUT EXPANSX-NUCLEO-OUT07A1INDUSTRIAL DIGITAL OUTPUT EXPANS20 - Immediate$93.23View Details
HTSSOP 20  4.4 PITCH 0.65 EXPADIPS4260LMHTSSOP 20 4.4 PITCH 0.65 EXPAD0 - Immediate$2.23View Details
NUCLEO BOARD IPS8200HQ-1X-NUCLEO-OUT17A1NUCLEO BOARD IPS8200HQ-120 - Immediate$127.96View Details
IPS8200HQ-1IPS8200HQ-1IPS8200HQ-1485 - Immediate$14.82View Details
DGTL ISOLTR 4KV 2CH 8-SOICSTISO620DGTL ISOLTR 4KV 2CH 8-SOIC0 - Immediate$1.57View Details
DGTL ISOLTR 5KV 2CH GP 8-SOICSTISO621DGTL ISOLTR 5KV 2CH GP 8-SOIC1592 - Immediate$2.94View Details
Published: 2024-07-09