2210, 2210-T/B, and 2230 Vandal Resistant Keyboards

Storm keyboards are constructed to survive in exposed, unsupervised situations

Image of Storm Interface 2210/2230 Vandal Resistant KeyboardsStorm’s proprietary switch technology delivers a responsive key action ensuring rapid and reliable data entry in hostile environments. A hardened stainless steel front plate and captive, cast metal or high contrast, high impact polymer keys ensure the keyboard stands up to hard use, abuse, and vandalism. Now offered with bright white keytops to achieve maximum visibility and accessibility. High contrast laser engraved keytop graphics also deliver improved resistance against character wear and fading, even in exposed outdoor locations. A water and impact resistant trackball makes this keyboard an ideal data entry solution for any menu based ‘point & click’ application.

Features
  • Vandal resistant (20J BS EN 60068-2-75: 1997)
  • Weather resistant (IP65)
  • Integral USB interface via single USB cable (supplied)
  • Optional fixing kit for under panel installation (sold separately; p/n 2210-MK0003) or anti-slip foot kit for benchtop use (also sold separately; p/n 2200-FK0003)
  • RFI/EMI protection in accordance with current European and U.S. directives
  • Operational life of more than 4 million cycles per key
  • Resistant to most commonly used cleaning agents
  • Integral 38 mm USB-compatible trackball with left and right click keys (2210 and 2210-T/B)
  • 61 keys (2210), 63 keys (2210-T/B), 92 keys (2230)

2210, 2210-T/B, and 2230 Vandal Resistant Keyboards

ImageManufacturer Part NumberDescriptionInterfaceFeaturesColorAvailable QuantityPriceView Details
BLK WITH WHITE KEYS USB KEYBRD2210-552023BLK WITH WHITE KEYS USB KEYBRDUSBAnti-Vandal, Sealed, IP65Black with White Keys55 - Immediate$604.75View Details
BLK WITH WHITE KEYS USB KEYBRD2210-552223BLK WITH WHITE KEYS USB KEYBRDUSBTrackball, Anti-Vandal, Sealed, IP65Black with White Keys6 - Immediate$835.61View Details
BLK WITH WHITE KEYS USB KEYBRD2230-552023BLK WITH WHITE KEYS USB KEYBRDUSBAnti-Vandal, Sealed, IP65Black with White Keys0 - Immediate$651.07View Details
SILVER USB KEYBOARD2210-352023SILVER USB KEYBOARDUSBAnti-Vandal, Sealed, IP65Silver0 - Immediate$696.73View Details
SILVER USB KEYBOARD2210-352323SILVER USB KEYBOARDUSBTrackball, Anti-Vandal, Sealed, IP65Silver49 - Immediate$966.60View Details
SILVER/WHITE USB KEYBOARD2220-552023SILVER/WHITE USB KEYBOARDUSBAnti-Vandal, Sealed, IP65Silver, White4 - Immediate$641.69View Details
SILVER USB KEYBOARD2220-352023SILVER USB KEYBOARDUSBAnti-Vandal, Sealed, IP65Silver0 - Immediate$708.96View Details
SILVER PS/2,USB KEYBOARD1200-352023SILVER PS/2,USB KEYBOARDPS/2, USBAnti-Vandal, Sealed, IP65Silver0 - ImmediateSee Page for PricingView Details
Published: 2018-05-17