SMD Power Inductor CDMC6D28

Sumida's CDMC6D28 is a great fit for VRM/VRD applications including servers, high end workstations, and laptops

Image of Sumida Corporation's SMD Power Inductor CDMC6D28Just 3 mm high, the low profile CDMC6D28 from Sumida Corporation offers a new level of current handling capabilities (up to 27 A) perfect for DC to DC converters with low noise requirements. A great fit for VRM/VRD applications including servers, high end workstations, and laptops. It is made from a special material that provides magnetic shielding and robust temperature parameters (-40 to 125°C). Available in a wide range of inductances, these parts are available in RoHS and/or halogen free designs.

Features

  • Applications: high current DC/DC converters with low noise requirements
  • Inductance range from 0.2 µH to 4.7 µH, Current Rating from 27 A to 5 A.
  • No cracks in core structure after lead free re-flow conditions
  • Operating temperatures: -40°C to +125°C
  • Metal molded high current power inductor
  • Low profile 3.0 mm max
  • Magnetically shielded
  • RoHS compliant

SMD Power Inductor CDMC6D28

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 1UH 9.5A 8.8 MOHM SMDCDMC6D28NP-1R0MCFIXED IND 1UH 9.5A 8.8 MOHM SMD2009 - Immediate$1.63View Details
FIXED IND 2.2UH 6A 19.3 MOHM SMDCDMC6D28NP-2R2MCFIXED IND 2.2UH 6A 19.3 MOHM SMD7872 - Immediate$1.63View Details
FIXED IND 4.7UH 3.7A 46.4 MOHMCDMC6D28NP-4R7MCFIXED IND 4.7UH 3.7A 46.4 MOHM29877 - Immediate$1.63View Details
FIXED IND 200NH 17.4A 2.5 MOHMCDMC6D28NP-R20MCFIXED IND 200NH 17.4A 2.5 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 300NH 16.1A 3.2 MOHMCDMC6D28NP-R30MCFIXED IND 300NH 16.1A 3.2 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 470NH 14A 4.2 MOHM SMDCDMC6D28NP-R47MCFIXED IND 470NH 14A 4.2 MOHM SMD1452 - Immediate$1.63View Details
Published: 2013-07-02