RG Series - Thin Film Chip Resistors

Susumu offers the RG Series high precision thin film chip resistors

Susumu's RG Series - Thin Film Chip Resistors Susumu's proprietary NiCr based alloy exhibits excellent TCR characteristics as compared to other resistive materials such as tantalum nitride. Despite the belief that NiCr thin film has reliability issues, especially in humid environment, Susumu has developed technologies to apply an inorganic passivation coating that acts as a hermetic seal. The result is an ultimate thin-film resistor that far exceeds even thick film resistor reliability.

RG series thin-film chip resistors boast high precision, near zero TCR and unprecedented reliability with all the benefits of thin-film resistors.

Advantages of Using Thin-Film Resistors:

  • Highly precise and maintains its tolerance for a long time period
  • Tight resistance value distribution for matching application with multiple chips (custom network is available upon request)
  • Robust against any harsh environment such as heat, chemical, or dust
  • Thin-film resistors have better general performance compared to thick film resistors in such areas as high frequency characteristics and low noise
Features
  • Absolute resistive tolerance as low as ± 0.02%
  • Operating temperature up to +155°C
  • Moisture load life: maximum drift ±0.1% after 85/85 2000 hours
  • Temperature cycle: maximum drift ±0.1% after -55°C/+125°C 1000 cycles
  • TCR as low as ±5 ppm/°C
  • Load life test: maximum drift ±0.1%, rated voltage ON/OFF 1000 cycles at +85°C (2000 hours)
  • Various standard sizes: from 0402 to 1206
  • E-24, E-96 series ranging 10 Ω to 1 MΩ
Applications
  • Power supply
  • Medical electronics
  • Military/aerospace/aviation
  • Automotive
  • Automation/production equipment
  • Measurement/testing

RG Series Thin-Film Resistors Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RESISTOR KIT 47-750 1/10W 260PCSRG1608NW-1-KITRESISTOR KIT 47-750 1/10W 260PCS0 - Immediate$54.68View Details
RESISTR KIT 820-13K 1/10W 270PCSRG1608NW-2-KITRESISTR KIT 820-13K 1/10W 270PCS0 - Immediate$55.39View Details
RES KIT 15K-270K 1/10W 240PCSRG1608NW-3-KITRES KIT 15K-270K 1/10W 240PCS2 - Immediate$58.41View Details
RES KIT 10-100K 1/16W 5820PCSRG1005PD-KITRES KIT 10-100K 1/16W 5820PCS0 - Immediate$279.28View Details
Published: 2009-10-08