Industrial M.2 SATA SSD X-60m2
Swissbit's M.2 SATA SSD X-60m2 has operational temperatures of 0°C to 70°C or -40°C to 85°C
Swissbit's M.2 SSD modules are innovative form-factors ideally suited for ultra-thin embedded computing applications that require mass storage in a very small footprint.
The Swissbit SATA 6 Gb/s durabit™ X-60m2 modules in 2242, 2260, and 2280 M.2 form-factors offer highest MLC endurance and sustained performance by combining a powerful controller with DRAM supported FTL and increased overprovisioning.
They achieve data transfer rates up to 520 MB/s in sequential access and 75,000 IOPS in 4 KB random access. In addition, the X-60m2 series features Swissbit’s proven power fail safety, ATA security feature set, NCQ, TRIM, advanced wear leveling and bad block management, and in-field firmware update functionality. The Swissbit lifetime monitoring tool provides detailed S.M.A.R.T. based status information.
| Features | ||
|
|
m.2 Sata SSD x-60m2
| Image | Manufacturer Part Number | Description | Memory Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SFSA030GM1AA1TO-I-LB-216-STD | SSD 30GB M.2 MLC SATA III 3.3V | Solid State Drive (SSD) FLASH - NAND (MLC) | 0 - Immediate | $134.83 | View Details |
![]() | ![]() | SFSA060GM1AA2TO-I-LB-216-STD | SSD 60GB M.2 MLC SATA III 3.3V | Solid State Drive (SSD) FLASH - NAND (MLC) | 1 - Immediate | $225.11 | View Details |
![]() | ![]() | SFSA030GM1AA1TO-I-LB-416-STD | SSD 30GB M.2 MLC SATA III 3.3V | Solid State Drive (SSD) FLASH - NAND (MLC) | 0 - Immediate | $134.83 | View Details |
![]() | ![]() | SFSA060GM1AA2TO-I-LB-416-STD | SSD 60GB M.2 MLC SATA III 3.3V | Solid State Drive (SSD) FLASH - NAND (MLC) | 0 - Immediate | $181.47 | View Details |
![]() | ![]() | SFSA030GM1AA1TO-I-LB-516-STD | SSD 30GB M.2 MLC SATA III 3.3V | Solid State Drive (SSD) FLASH - NAND (MLC) | 0 - Immediate | $134.83 | View Details |
![]() | ![]() | SFSA060GM1AA2TO-I-LB-516-STD | SSD 60GB M.2 MLC SATA III 3.3V | Solid State Drive (SSD) FLASH - NAND (MLC) | 0 - Immediate | $181.47 | View Details |