15 Amp DC Power Jacks and Plugs
Switchcraft's 15 Amp DC power jacks and plugs offer a sturdy metal coupling ring, so connections are securely locked in
Switchcraft's 15 Amp series are rugged and easy-to-use design barrel connectors that expand the possibilities to higher power applications. Typical power jacks can handle 5 Amps, but these can safely handle three times the current. This series is sealed to IP68 and offer a sturdy metal coupling ring, so connections are securely locked in. Although barrel connectors are more durable and intuitive to use until now, they have not been an option for higher current applications. Engineers can take advantage of this form factor in more devices.
- 15 Amps, 24 VAC/DC power rating
- Rated for a minimum of 5,000 insertion/withdrawal cycles
- Rated to IP68 when mated or using optional cap
- Sturdy metal coupling ring
- Made in USA
- OEM electronics
- IIoT/data acquisition
- Communications
- Lighting
- Robotics
- Industrial automation
- Safety and security
- Battery charging
- Medical devices
15 Amp DC Power Jacks and Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST15S | 15 AMP SERIES SEALED JACK | 393 - Immediate | $26.89 | View Details |
![]() | ![]() | S15KS20 | 15 AMP SERIES SEALED PLUG, 0.225 | 169 - Immediate | $35.48 | View Details |
![]() | ![]() | S15KS23 | 15 AMP SERIES SEALED PLUG, 0.255 | 10 - Immediate | $39.79 | View Details |
![]() | ![]() | S15KS26 | 15 AMP SERIES SEALED PLUG, 0.285 | 32 - Immediate | $39.79 | View Details |
![]() | ![]() | J15CAP | SEALING CAP, 15 AMP SERIES JACK | 100 - Immediate | $5.50 | View Details |