EN2™ Sealed Cord Connector

Switchcraft connectors are ideal for sealed data transmissions

Image of Switchcraft's EN2™ Sealed Cord Connectors Switchcraft's EN2™ connectors are available for up to 2-3 for #20 pins/sockets, 4 for #22 pins/sockets and 5-7 for #26 pins/sockets in the same housing size, bayonet locking, cable end and panel mount. Meets IP68 and NEMA 250 enclosure ratings.

Mechanical Specifications
  • Life: 600 insertion/withdrawal cycles minimum
  • Vibration: Mil-Std 202G method 201A
  • Hex nut torque: 5-6 in/lb.
  • Operating forces: 8 lb. maximum insertion
  • 0.25 lb. minimum withdrawal
  • Back shell type: threaded handle
Electrical Specifications
  • Voltage rating: 250 V AC/DC for 2 contact arrangement
  • 125 V AC/DC for 3-7 contact arrangements
  • Current rating: refer to current rating table in New Product Bulletin 601
  • Insulation resistance: 1000 MΩ minimum
  • Contact resistance: 10 mΩ maximum
Environmental Specifications
  • Operating temperature limits: -40°C to +85°C
  • Moisture resistance: Mil-Std 202G method 106G
  • Insulation resistance: Mil-Std 202G method 302 condition B
  • Thermal shock: Mil-Std 202G method 107G
  • Salt atmosphere: Mil-Std 202G method 101E condition B
  • Weathertight ratings: IP16, IP18, IP66, IP67, IP68
  • NEMA 250 (6P), CFR 46 part 110.20
Material Specifications
  • Connector housing: thermoplastic, black
  • Hex nut: thermoplastic, black
  • Coupling ring: thermoplastic, black
  • Cable clamp: thermoplastic, black
  • Handle (back-shell) thermoplastic, black
  • Insulator: elastomer, black
  • Seal grommet: elastomer, black
  • Contacts: copper alloy, plated

Sealed Cord Connectors - Plug - Female Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN PLUG FMALE 6POS GOLD CRIMPEN2C6F26DCWCONN PLUG FMALE 6POS GOLD CRIMP0 - Immediate$32.24View Details
CONN PLUG FMALE 6POS GOLD CRIMPEN2C6F26G1WCONN PLUG FMALE 6POS GOLD CRIMP0 - Immediate$30.36View Details

Sealed Cord Connectors - Plug - Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN PLUG MALE 5POS GOLD CRIMPEN2C5M26DCWCONN PLUG MALE 5POS GOLD CRIMP0 - Immediate$20.31View Details
CONN PLUG MALE 5POS GOLD CRIMPEN2C5M26G3WCONN PLUG MALE 5POS GOLD CRIMP0 - Immediate$18.29View Details

Sealed Cord Connectors - Receptacle - Female Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT FMALE 4POS GOLD CRIMPEN2P4F22CONN RCPT FMALE 4POS GOLD CRIMP496 - Immediate$26.16View Details
CONN RCPT FMALE 6POS GOLD CRIMPEN2P6F26CONN RCPT FMALE 6POS GOLD CRIMP98 - Immediate$36.10View Details

Sealed Cord Connectors - Receptacle - Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT MALE 5POS GOLD SOLDEREN2P5M26PCONN RCPT MALE 5POS GOLD SOLDER0 - Immediate$24.43View Details
CONN RCPT MALE 5POS GOLD CRIMPEN2P5M26KCONN RCPT MALE 5POS GOLD CRIMP119 - Immediate$24.15View Details
Published: 2013-06-04