EN3® Series Right-Angle PC Board Panel Connectors
Switchcraft's newest product addition of their EN3® series provides a slimmer design
Switchcraft's newest product addition of their EN3® series provides a slimmer design and takes up less space on the rear of the connector. Available with up to 18 contacts and a narrow PC board that allows for closer spacing between connectors on a panel or a wide PC board which meets the same vertical panel spacing as the current EN3 connector series.
- Sealed to IP68 NEMA 250 (6P)
- O-ring-free design
- Easily mounts to PC boards
- Narrow or wide versions to fit your applications
- Gold-plated contacts standard
- Any sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Marine applications
- Transportation
- General industrial electronic applications
- Temperature rating: -40°C to +65°C (-40°F to +149°F)
- Moisture resistance: Mil-Std 202 G Method 106 G
- Insulation resistance: Mil-Std 202 G Method 302
- Thermal shock: Mil-Std 202 G Method 107 G
- Salt spray: Mil-Std 202 G Method 101
- IEC 60529 IP16/IP18. IEC 60529 IP66. IEC 60529 IP68 24 hours at 2 meters of water
- NEMA 250 6P 24 hours at 2 meters of water
- CFR 46 Part 110.20
EN3
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EN3CAP | CONN SEALING COVER BLACK | 5742 - Immediate | $5.70 | View Details |
![]() | ![]() | EN3IPCAPX | CONN COVER PNL OR INLINE W/RING | 1663 - Immediate | $10.76 | View Details |
![]() | ![]() | EN3P2M16X | CONN RCPT MALE 2POS GOLD SLDR | 480 - Immediate | $18.31 | View Details |
![]() | ![]() | EN3C2MX | CONN PLUG MALE 2P GOLD SLDR CUP | 1045 - Immediate | $19.31 | View Details |
![]() | ![]() | EN3L2M16X | CONN RCPT MALE 2P GOLD SLDR CUP | 2782 - Immediate | $20.08 | View Details |
![]() | ![]() | EN3C2M16X | CONN PLUG MALE 2P GOLD SLDR CUP | 823 - Immediate | $20.61 | View Details |
![]() | ![]() | EN3P2FX | CONN RCPT FMALE 2P GOLD SLDR CUP | 1083 - Immediate | $21.72 | View Details |
![]() | ![]() | EN3C3MX | CONN PLUG MALE 3P GOLD SLDR CUP | 2128 - Immediate | $21.80 | View Details |
![]() | ![]() | EN3P2F16X | CONN RCPT FMALE 2P GOLD SLDR CUP | 1920 - Immediate | $22.95 | View Details |
![]() | ![]() | EN3P4MX | CONN RCPT MALE 4P GOLD SLDR CUP | 4245 - Immediate | $23.15 | View Details |
![]() | ![]() | EN3C4MX | CONN PLUG MALE 4P GOLD SLDR CUP | 1576 - Immediate | $25.28 | View Details |
![]() | ![]() | EN3P3FX | CONN RCPT FMALE 3P GOLD SLDR CUP | 614 - Immediate | $27.60 | View Details |
![]() | ![]() | EN3C5MX | CONN PLUG MALE 5P GOLD SLDR CUP | 1727 - Immediate | $29.07 | View Details |
![]() | ![]() | EN3P6MX | CONN RCPT MALE 6P GOLD SLDR CUP | 1304 - Immediate | $30.11 | View Details |
![]() | ![]() | EN3P4FX | CONN RCPT FMALE 4P GOLD SLDR CUP | 1750 - Immediate | $31.02 | View Details |
![]() | ![]() | EN3C3FX | CONN PLUG FMALE 3P GOLD SLDR CUP | 729 - Immediate | $32.28 | View Details |
![]() | ![]() | EN3C6MX | CONN PLUG MALE 6P GOLD SLDR CUP | 834 - Immediate | $33.72 | View Details |
![]() | ![]() | EN3C4FX | CONN PLUG FMALE 4P GOLD SLDR CUP | 918 - Immediate | $36.61 | View Details |
![]() | ![]() | EN3P8MX | CONN RCPT MALE 8P GOLD SLDR CUP | 1485 - Immediate | $37.01 | View Details |
![]() | ![]() | EN3P8MPX | CONN RCPT MALE 8POS GOLD SOLDER | 2762 - Immediate | $38.20 | View Details |