EP7 Series 30 A Power Connectors

Switchcraft connectors feature large contacts with screw terminals, making them ideal for heavy-duty wires up to 10 AWG

Image of Switchcraft EP7 Series 30A Power ConnectorsThe Switchcraft EP7 series 30 A power connectors are available in 3-, 4-, or 5-pin configurations, specifically designed for high-current applications. These connectors feature large contacts with screw terminals, making them ideal for heavy-duty wires up to 10 AWG. The EP7 series includes an Insta-Click™ spring-loaded latching mechanism that automatically locks into place, along with a threaded cable clamp system for secure attachment. Built to withstand harsh environments, the connectors are fully sealed to meet IP68 and IP69K standards. Constructed from high-quality PBT material, they offer excellent UV resistance for outdoor use. The EP7 series includes panel-mount receptacles, cable-to-cable in-line connectors, and custom overmolded cables with either male or female contacts.

Features
  • 3-, 4-, or 5-pin configurations, including protective earth ground contact
  • Easy field installation with screw terminal contacts
  • Rugged housing using high-temperature UL F1-rated materials
  • Insta-Click spring-loaded latching mechanism locks automatically
  • Accepts up to 10 AWG wires
  • Panel-mount receptacles, cable-to-cable in-line connectors, or custom overmolded cables are available for male or female contacts
  • Fully sealed to meet IP68 and IP69K for harsh environments
Applications
  • Spring-activated positive lock mating
  • 400 insertion/withdrawal cycle life
  • 44.5 N max insertion/withdrawal operating forces
  • 1.36 Nm max panel hex nut torque
  • Threaded-on clamp cable securing system
  • Voltage rating: 600 VAC/DC
  • 2,200 VRMS min test voltage
  • 30 A current rating at +85°C
  • 25 A current rating at +100°C
  • 20 A current rating at +110°C
  • 1,000 MΩ min insulation resistance
  • 10 mΩ typical contact resistance
  • Operating temperature range: -40°C to +135°C
  • Contact layouts

EP7 Series 30 A Power Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EP7 SERIES CONNECTORS, PANEL MOUEP7P3F10EP7 SERIES CONNECTORS, PANEL MOU25 - Immediate$45.23View Details
EP7 SERIES CONNECTORS, PANEL MOUEP7P3M10EP7 SERIES CONNECTORS, PANEL MOU16 - Immediate$40.27View Details
EP7 SERIES CONNECTORS, CABLE-TO-EP7L3M10CEP7 SERIES CONNECTORS, CABLE-TO-22 - Immediate$51.23View Details
EP7 SERIES CONNECTORS, PANEL MOUEP7P4F10EP7 SERIES CONNECTORS, PANEL MOU20 - Immediate$56.51View Details
EP7 SERIES CONNECTORS, CABLE-TO-EP7L3F10CEP7 SERIES CONNECTORS, CABLE-TO-25 - Immediate$56.09View Details
EP7 SERIES CONNECTORS, PANEL MOUEP7P5M10EP7 SERIES CONNECTORS, PANEL MOU35 - Immediate$59.65View Details
EP7 SERIES CONNECTORS, PANEL MOUEP7P4M10EP7 SERIES CONNECTORS, PANEL MOU9 - Immediate$50.02View Details
EP7 SERIES CONNECTORS, CABLE ENDEP7C5M10CEP7 SERIES CONNECTORS, CABLE END25 - Immediate$75.69View Details
EP7 SERIES CONNECTORS, CABLE-TO-EP7L4M10CEP7 SERIES CONNECTORS, CABLE-TO-23 - Immediate$60.82View Details
EP7 SERIES CONNECTORS, PANEL MOUEP7P5F10EP7 SERIES CONNECTORS, PANEL MOU25 - Immediate$67.58View Details
EP7 SERIES CONNECTORS, CABLE ENDEP7C5F10CEP7 SERIES CONNECTORS, CABLE END10 - Immediate$83.49View Details
EP7 SERIES CONNECTORS, CABLE ENDEP7C4M10CEP7 SERIES CONNECTORS, CABLE END12 - Immediate$66.35View Details
EP7 SERIES CONNECTORS, CABLE ENDEP7C4F10CEP7 SERIES CONNECTORS, CABLE END20 - Immediate$72.67View Details
EP7 SERIES CONNECTORS, CABLE ENDEP7C3M10CEP7 SERIES CONNECTORS, CABLE END20 - Immediate$56.87View Details
EP7 SERIES CONNECTORS, CABLE-TO-EP7L5F10CEP7 SERIES CONNECTORS, CABLE-TO-25 - Immediate$78.08View Details
EP7 SERIES CONNECTORS, CABLE ENDEP7C3F10CEP7 SERIES CONNECTORS, CABLE END8 - Immediate$61.66View Details
EP7 SERIES CONNECTORS, CABLE-TO-EP7L4F10CEP7 SERIES CONNECTORS, CABLE-TO-25 - Immediate$67.18View Details
EP7 SERIES CONNECTORS, CABLE-TO-EP7L5M10CEP7 SERIES CONNECTORS, CABLE-TO-25 - Immediate$70.23View Details
EP7 SERIES CONNECTORS, CABLE-TO-EP7L3F10BEP7 SERIES CONNECTORS, CABLE-TO-0 - Immediate$44.06View Details
EP7 SERIES CONNECTORS, CABLE ENDEP7C3M10AEP7 SERIES CONNECTORS, CABLE END0 - Immediate$44.73View Details
Published: 2025-01-02