High-Temperature DC Power Jacks and Plugs

Switchcraft's high-quality barrel connectors are rated for up to 105°C and made in the USA

Image of Switchcraft's High Temperature DC Power Jacks and PlugsHigh-temperature jacks and plugs from Switchcraft utilize a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power jacks. This is ideal for applications with high ambient temperature and is better able to withstand the high temperatures introduced by soldering. They are also rated for 7.5 A, compared to most barrel connectors which are only rated for 5 A.

High-Temperature DC Power Jacks and Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
JACK, 2.5MM PIN, SHORT BUSHING,712AHJACK, 2.5MM PIN, SHORT BUSHING,585 - Immediate$11.82View Details
JACK, 2.5MM PIN, SHORT BUSHING,712RAHJACK, 2.5MM PIN, SHORT BUSHING,444 - Immediate$12.84View Details
JACK, 2.0MM PIN, LONG BUSHING, SL722AHJACK, 2.0MM PIN, LONG BUSHING, S0 - Immediate$15.55View Details
JACK, 2.0MM PIN, LONG BUSHING, RL722RAHJACK, 2.0MM PIN, LONG BUSHING, R10 - Immediate$16.70View Details
PLUG, 2.5MM ID, LONG BARREL760HPLUG, 2.5MM ID, LONG BARREL726 - Immediate$12.24View Details
PLUG, 2.5MM ID, SHORT BARREL, LO760KHPLUG, 2.5MM ID, SHORT BARREL, LO139 - Immediate$17.17View Details
PLUG, 2.5MM ID, LONG BARREL, LOC761KHPLUG, 2.5MM ID, LONG BARREL, LOC43 - Immediate$17.17View Details
JACK, 2.5MM PIN, LONG BUSHING, SL712AHJACK, 2.5MM PIN, LONG BUSHING, S64 - Immediate$15.55View Details
JACK, 2.5MM PIN, LONG BUSHING, RL712RAHJACK, 2.5MM PIN, LONG BUSHING, R192 - Immediate$16.70View Details
JACK, 2.5MM PIN, SHORT BUSHING,PC712AHJACK, 2.5MM PIN, SHORT BUSHING,12 - Immediate$11.82View Details
PLUG, 2.0MM ID, LONG BARREL, LOCS761KHPLUG, 2.0MM ID, LONG BARREL, LOC38 - Immediate$17.17View Details
Published: 2018-07-31