LP Series DC Power Jacks
Switchcraft’s power jacks are available with a full range of center pin diameters and bushing lengths
Switchcraft’s LP series DC power jacks are made in the USA and are specially designed for compact electronic devices by reducing the distance from the PCB to the center of the jack from 0.330” to 0.230”.
Only the height dimensions have changed. They still mate with standard plugs from Switchcraft or other manufacturers, and the overall design remains the same. They are available with a full range of center pin diameters and bushing lengths with standard and high-temperature options.
- Low profile design
- Rated for 10,000+ insertion/withdrawal cycles
- Made in USA
- Available in high-temperature version rated for up to +105°C and 7.5 Amps
- Compatible with a variety of industry-standard power plugs
- IoT
- Medical devices
- Industrial
- Data acquisition
- Security
- Electronics
LP Series DC Power Jacks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 722RALP | LOW PROFILE RAPC MOUNT DC POWER | 112 - Immediate | $11.25 | View Details |
![]() | ![]() | 722RAHLP | LOW PROFILE RAPC MOUNT DC POWER | 87 - Immediate | $12.31 | View Details |
![]() | ![]() | 712RAHLP | LOW PROFILE RAPC MOUNT DC POWER | 266 - Immediate | $12.31 | View Details |
![]() | ![]() | L712RALP | LOW PROFILE RAPC MOUNT DC POWER | 50 - Immediate | $12.75 | View Details |
![]() | ![]() | L721RALP | LOW PROFILE RAPC MOUNT DC POWER | 152 - Immediate | $14.63 | View Details |
![]() | ![]() | L722RALP | LOW PROFILE RAPC MOUNT DC POWER | 118 - Immediate | $14.63 | View Details |
![]() | ![]() | L721RAHLP | LOW PROFILE RAPC MOUNT DC POWER | 188 - Immediate | $15.97 | View Details |
![]() | ![]() | L712RAHLP | LOW PROFILE RAPC MOUNT DC POWER | 117 - Immediate | $15.97 | View Details |
![]() | ![]() | L722RAHLP | LOW PROFILE RAPC MOUNT DC POWER | 46 - Immediate | $15.97 | View Details |
![]() | ![]() | 712RALP | LOW PROFILE RAPC MOUNT DC POWER | 221 - Immediate | $11.25 | View Details |
![]() | ![]() | 721RALP | LOW PROFILE RAPC MOUNT DC POWER | 253 - Immediate | $11.25 | View Details |
![]() | ![]() | 721RAHLP | LOW PROFILE RAPC MOUNT DC POWER | 99 - Immediate | $12.31 | View Details |