NH Series Narrow Universal Mount Panel RJ45 Connectors

Switchcraft's panel connectors save space and increase the number of connectors that fit into a standard rack

Image of Switchcraft's NH Series Narrow Universal Mount Panel RJ45 ConnectorsSwitchcraft’s NH series narrow universal mount panel RJ45 connectors are trusted all over the world for critical OEM devices and I/O panel applications. The NH series reduces the width of the connector from 26 mm to 19 mm, saving space and increasing the number of connectors that fit into a standard rack from 16 to 20. Inside are the same trusted RJ45 connectors in a variety of configurations, including easily field-terminated IDC versions. Shielded and unshielded options are available in CAT5e, CAT6, or CAT6A versions.

Features
  • Durable diecast metal housing
  • Easy to integrate into any panel or device
  • Countersunk holes for easy mounting
  • Black and nickel finish options
  • Fits industry standard 17 mm cutouts for narrow-style rack panels
  • Trusted Switchcraft quality
Applications
  • OEM electronics
  • I/O rack panels
  • Computers/data-centers
  • Industrial automation
  • Lighting
  • Robotics
  • Medical devices

Modular Connector Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D6SNH SERIES NARROW MODULAR PANEL C1509 - Immediate$42.64View Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D5EBNH SERIES NARROW MODULAR PANEL C63 - Immediate$38.99View Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D6BNH SERIES NARROW MODULAR PANEL C155 - Immediate$41.51View Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D6ASNH SERIES NARROW MODULAR PANEL C0 - Immediate$44.23View Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D6ABNH SERIES NARROW MODULAR PANEL C47 - Immediate$50.35View Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D5ESNH SERIES NARROW MODULAR PANEL C44 - Immediate$45.82View Details

Modular Connector Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D5ESIDCNH SERIES NARROW MODULAR PANEL C55 - Immediate$33.40View Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D6SIDCNH SERIES NARROW MODULAR PANEL C145 - Immediate$36.52View Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D5EIDCBNH SERIES NARROW MODULAR PANEL C0 - Immediate$27.84View Details
NH SERIES NARROW MODULAR PANEL CNHRJ45D6IDCBNH SERIES NARROW MODULAR PANEL C144 - Immediate$35.41View Details
Published: 2023-02-21