Sealed Momentary Cable Switch

Switchcraft offers its sealed, handheld, cable switch products

Image of Switchcraft's Sealed Momentary Cable SwitchThe sealed switch is an extension of Switchcraft's EP900 product line and adds an IP 67 rated sealed handle. There are several applications for the EP913 switches for outdoor use. Having the option of a sealed version is a great extension to Switchcraft's current product portfolio. It is available with two switch configurations that allow for three possible circuit configurations for each switch. There are four unique handle configurations to incorporate cable diameters from 0.140” to 0.255”.

Features Applications
  • Waterproof and dustproof to IP67
  • Rated for 0.25 A, 30 W max AC, non-inductive load
  • Available in eight different configurations, allowing for a wide range of circuit configurations and cable diameters
  • Tested for a minimum of 20,000 Cycles
    • 48 VDC, 0.25 A (50 mΩ max)
    • 125 VAC, 0.25 A (50 mΩ max)
  • Easy field installation
  • Traffic control override
  • Outdoor instrument applications
  • Industrial controls
  • Outdoor amusement applications
  • Nurse call switches or infusion pumps

EP913 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH PUSH SPDT 0.25A 125VEP913S20SWITCH PUSH SPDT 0.25A 125V185 - Immediate$43.48View Details
SWITCH PUSH SPDT 0.25A 125VEP913S14SWITCH PUSH SPDT 0.25A 125V347 - Immediate$43.48View Details
SWITCH PUSH SPDT-MBB 0.25A 125VEP913DS20SWITCH PUSH SPDT-MBB 0.25A 125V486 - Immediate$43.48View Details
SWITCH PUSH SPDT-MBB 0.25A 125VEP913DS14SWITCH PUSH SPDT-MBB 0.25A 125V70 - Immediate$43.48View Details
SWITCH PUSH SPDT 0.25A 125VEP913S23SWITCH PUSH SPDT 0.25A 125V37 - Immediate$43.48View Details
SWITCH PUSH SPDT 0.25A 125VEP913S17SWITCH PUSH SPDT 0.25A 125V15 - Immediate$43.48View Details
SWITCH PUSH SPDT-MBB 0.25A 125VEP913DS23SWITCH PUSH SPDT-MBB 0.25A 125V45 - Immediate$43.48View Details
SWITCH PUSH SPDT-MBB 0.25A 125VEP913DS17SWITCH PUSH SPDT-MBB 0.25A 125V0 - Immediate$32.27View Details
Published: 2015-09-29