SPM Series Power Supply Modules

Tamura’s power supply modules offer improved standby power and reduced audible noise

Image of Tamura's SPM Series Power Supply ModulesTamura’s SPM series power supply modules provide users with a range of benefits. The SPM series allows customers to reduce development time because necessary electric components are integrated into one package. These power supply modules offer improved standby power and reduced audible noise.

Features
  • Operating temperature range: -20°C to +95°C (+75°C to +95°C shall be based on temperature derating)
  • Compatible with various safety standards (UL/CSA/IEC/EN9569/-1, UL/CSA/IEC/EN60950-1/UL/CSA/IEC/EN60065, IEC/EN60335-1)
  • Built-in protective functions:
    • Overcurrent protection
    • Overvoltage protection
    • Overheat protection
Applications
  • Automatic faucets
  • Human detecting sensors
  • Air conditioners
  • Refrigerators
  • Microwaves
  • Centrifugal machines
  • Low power radios

SPM Series Power Supply Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 3.3V 2.3WSPM0307SJDC DC CONVERTER 3.3V 2.3W0 - Immediate$10.24View Details
DC DC CONVERTER 12V 4WSPM1203SJDC DC CONVERTER 12V 4W305 - Immediate$11.52View Details
DC DC CONVERTER 15V 4WSPM1502SJDC DC CONVERTER 15V 4W270 - Immediate$11.57View Details
DC DC CONVERTER 5V 4WSPM0507SJDC DC CONVERTER 5V 4W287 - Immediate$11.77View Details
Published: 2023-03-28