D1SE DIN Rail Power Supplies
TDK Lambda high efficiency D1SE DIN rail mount power supplies are rated from 120 W to 480 W
The TDK Lambda D1SE series comes with an AC and DC input and is optimized for essential functionality, without compromising on performance or quality. With efficiencies of up to 95.1%, energy consumption and internal losses are reduced, lowering internal component temperatures and enhancing long-term product reliability.
Equipped with push-in wire terminations, the cost-effective D1SE can be quickly and reliably mounted, reducing installation times or even enabling robotic automation. In addition to a conventional 100 VAC to 240 VAC nominal input, the D1SE is safety certified for operation from a 93 VDC to 300 VDC supply. Responding to market demand, the DC input is addressing applications where the energy supply is coming from a common DC bus voltage or a battery. Its compact size and easy installation make the D1SE series an optimal choice for a variety of control cabinets, machinery, and production systems.
The 120 W rated model can deliver a boost power of 156 W for 80 seconds, the 240 W rated model 312 W for 10 seconds, and the 480 W rated model 552 W for an extended 200 seconds. The 24 V output can be adjusted from 22.5 V to 29 V to allow compensation for cable drops, redundancy modules, or setting to non-standard output voltages. All three power supplies are available with or without a DC-OK contact. For applications in challenging environments, a printed circuit board coating option is available.
The units are housed in a rugged metal enclosure with a width of 38 mm for the 120 W models, 44 mm for the 240 W, and 60 mm for the 480 W. This narrow design saves space on the DIN-rail for other components, reducing cost. All models feature a high-quality electrolytic capacitor which extends lifetime, further reducing costs for users. The warranty is three years.
Input-to-output isolation is 5000 VDC, input-to-ground 3100 VDC, and output-to-ground is 750 VDC. The D1SE models are convection-cooled and rated for operation in -25°C to +70°C ambient temperatures, with derating above +55°C.
The series is certified to IEC/EN/UL/CSA 61010-1, 61010-2-201, 62368-1 (Ed.3) and IS 13252-1 standards and is CE and UKCA marked to the low voltage, EMC and RoHS Directives. It meets EN 55011-B and CISPR11-B radiated and conducted emissions. The series also complies with EN 61000-3-2 (Class A) harmonic currents and IEC/EN 61000-6-2 immunity standards.
- Boost power capability up to 130%
- Push-in wiring terminations
- High efficiency, up to 95.1%
- Narrow case widths
- Long E-capacitor and field life
D1SE120 (120 W) Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D1SE120-24-A3 | AC/DC CONVERTER 24V 120W | 43 - Immediate 350 - Factory Stock | $186.13 | View Details |
![]() | ![]() | D1SE120-24-A4 | AC/DC CONVERTER 24V 120W | 18 - Immediate 40 - Factory Stock | $192.17 | View Details |
![]() | ![]() | D1SE120-24-A5 | AC/DC CONVERTER 24V 120W | 10 - Immediate | $231.38 | View Details |
D1SE240 (240 W) Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D1SE240-24-A3 | AC/DC CONVERTER 24V 240W | 29 - Immediate | $297.37 | View Details |
![]() | ![]() | D1SE240-24-A4 | AC/DC CONVERTER 24V 240W | 18 - Immediate | $306.34 | View Details |
![]() | ![]() | D1SE240-24-A5 | AC/DC CONVERTER 24V 240W | 10 - Immediate 10 - Factory Stock | $348.10 | View Details |
D1SE480 (480 W) Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D1SE480-24-A3 | AC/DC CONVERTER 24V 480W | 30 - Immediate 50 - Factory Stock | $416.45 | View Details |
![]() | ![]() | D1SE480-24-A4 | AC/DC CONVERTER 24V 480W | 5 - Immediate | $425.32 | View Details |
![]() | ![]() | D1SE480-24-A5 | AC/DC CONVERTER 24V 480W | 7 - Immediate 10 - Factory Stock | $469.72 | View Details |