iDQ Series Filter Modules

TDK-Lambda offers its compact, 10 A, 48 VDC, 75 V (max) EMI/EMC filters

Image of TDK-Lambda's iDQ Series Filter ModulesTDK-Lambda's iDQ48 filter modules are designed to help reduce differential and common mode conducted emissions from high frequency switching power supplies. The modules take advantage of TDK-Lambda component technology and help simplify system-level compliance with FCC and CISPR standards. Convenient surface-mount and through-hole mounting options make iDQ filter modules an ideal choice for almost any application.

Features
  • Size: 50 mm x 15 mm x 10.8 mm (2" x 0.59" x 0.43")
  • Through-hole pins (3.7 mm / 0.145")
  • Maximum weight 11.3 g (0.4 oz.)
  • High on board capacitance minimizes need for additional external components and provides exceptional differential mode filtering
  • Low power loss
  • 1,500 V isolation to allow for flexible grounding configurations
  • ISO certified manufacturing facilities
  • Surface-mount terminals (optional)

Image of TDK Taming EMI EMC Webinar

iDQ Series

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
FILTER FOR I SERIESIDQ48010A480V-002-RFILTER FOR I SERIESI Series0 - Immediate$66.31View Details
Published: 2016-03-16