Medical Power Solutions for Healthcare Products
TDK-Lambda is one of the most established and trusted manufacturers of high quality medical power supply solutions.
Product Offering & Attributes:
- Products suitable for BF-rated equipment
- Medical approvals as standard
- Long life products
- Low cost of ownership
Brochure: TDK-Lambda Healthcare Products
Related Videos
1:00
TDK-Lambda CUS200M AC DC Converters | DigiKey Daily
TDK-Lambda has created the CUS200M series of medically and ITE certified AC to DC converters. These power supplies feature up to 94% efficiency which allows them to provide up to 200 watts with only convection cooling or up to 250 watts with forced air cooling.
1:25
CUS350M Single Output, Low Profile, Medical Power Supplies
TDK-Lambda's new 350W Single Output Power Supplies are suitable for Medical and ITE applications including hospital, dental, broadcast and professional audio equipment.
1:15
100 W Single Output Medical Power Supplies
The ZMS100 is suitable for both Class I and Class II (no ground) applications and is available with 12V to 48V outputs. Both IEC 60950-1 and medical 60601-1 certifications have been granted.
1:00
DTM65-C8 Medical AC-DC External Power Supplies
TDK-Lambda's external 40W to 65W medical power supplies for medical and home medical applications.
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 AC-DC Power Supplies
 AC-DC Power Supplies 
 
 
 
 
 
 
 
 
 
 
 
 
 External/Desktop Power Supplies
 External/Desktop Power Supplies
 
 
 
 DC-DC Converters
 DC-DC Converters
 EMC/EMI Filters
 EMC/EMI Filters
 
 
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand