MPZ1608-PH Multilayer Chip Beads

TDK large-current chip beads are designed for automotive and commercial power supply lines

Image of TDK MPZ1608-PH Multilayer Chip BeadsTDK Corporation has expanded its MPZ1608-PH series of large-current multilayer chip beads for automotive and commercial power supply lines (1.6 mm x 0.8 mm x 0.6 mm, L x W x H). These 1608-size chip beads for power supply lines achieve a rated current of 8 A. Chip beads are used as noise-suppression components in power and signal circuits. In a circuit with a current of 8 A or more, usually two or more chip beads must be used in parallel. This has the disadvantage that the current is not evenly distributed between the ferrite beads. This product simplifies the circuit structure because fewer components are required compared to conventional methods, and it improves the quality of power circuits.

The MPZ1608-PH series of products halves the component footprint in comparison with circuits using two conventional 1608-sized chip beads. These highly reliable components with a specified operating temperature of up to +125°C are designed to be used in high-temperature environments like automotive and industrial equipment applications.

Features
  • Compatible with large currents as high as 8 A
  • Reduces components and footprints
 
  • High reliability
  • Use in high-temperature environments such as automotive applications
Applications
  • In-vehicle ECUs
  • Power-trains
  • Vehicle body controls
  • Automotive multimedia (telematics)
  • Base stations
  • PCs
 
  • Servers
  • Set-top boxes
  • Smart grids
  • Robots
  • Smartphones
  • Tablet devices
Updated: 2025-05-20

MPZ1608-PH Multilayer Chip Beads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BEADS,22,8.0A,-55~125?MPZ1608SPH220ATAH0BEADS,22,8.0A,-55~125?9104 - Immediate$0.23View Details
Beads,Auto,22,8.0A,-55~125MPZ1608SPH220ATDH5Beads,Auto,22,8.0A,-55~1253787 - Immediate$0.27View Details
Published: 2025-05-13