NanoRF 75 Ω Optical Hybrid Module

TE Connectivity hybrid modules support cabled MT and edge-mount transceivers

Image of TE Connectivity Aerospace, Defense and Marine NanoRF 75 Ω Optical Hybrid Module TE Connectivity (TE) 75 Ω NanoRF optical hybrid modules offer advanced performance in many demanding aerospace and defense applications by providing high speed and density in a small form factor. This product addresses the emerging need for higher-speed video processing (such as SDI), especially in new sensor systems, including alignment to sensor open systems architecture (SOSA). Next-generation video capture requires a 75 Ω coax solution.

Benefits

  • Floating inserts on the backplane side with alignment features provide reliable, stub-free mating
  • Supports cabled MT and edge-mount transceivers, allowing additional modularity and options for customers
  • Multiple slot profiles and connector modules added to VITA 65.0 and 65.1 standards allow intermateability and interoperability among suppliers
  • VPX-compliant hardware for a robust supply chain
  • No special tooling needed for application and rework
  • Higher-speed video solution
  • High-density package with open standard
Target Markets
  • Missile defense
  • UAVs
  • Ground defense
  • Military aerospace
  • Military marine
  • Space
Applications
  • Radar
  • Electronic warfare
  • Missile guidance
  • Tactical communication

NanoRF 75 Ω Optical Hybrid Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ASSEMBLY, HYBRID NANORF/MT BP MO2415676-1ASSEMBLY, HYBRID NANORF/MT BP MO26 - Immediate$3,569.34View Details
PLUG ASSEMBLY, 75 OHM NANORF2401218-1PLUG ASSEMBLY, 75 OHM NANORF0 - Immediate$157.55View Details
RECEPTACLE ASSEMBLY, 75 OHM NANO2401219-1RECEPTACLE ASSEMBLY, 75 OHM NANO0 - Immediate$153.11View Details
Published: 2024-11-01