Sealed AMPLIMITE D-Subminiature Connectors
TE Connectivity’s sealed, AMPLIMITE, D-subminiature connectors are tested to a 1 m depth
AMPLIMITE connectors from TE Connectivity (TE) are now available with environmental sealing to IP67 levels.
Sealed AMPLIMITE cable connectors come in two series:
- Series 109
- Standard-density, using size 20 contacts
- Series 90
- High-density, using size 22 contacts
The connectors exceed IP67 performance levels, having been successfully tested by TE and submerged to a 1 m depth. The connectors include both grommet sealing on the wire-entry end and a onepiece interfacial seal on the mating face. The connectors are supplied with rear-release crimp contacts.
| Features | ||
|
|
|
| Applications | ||
|
|
Contacts
| Image | Manufacturer Part Number | Description | Contact Termination | Wire Gauge | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 205090-1 | CONN SOCKET 20-24AWG GOLD CRIMP | Crimp | 20-24 AWG | 90525 - Immediate | $2.27 | View Details |
![]() | ![]() | 205089-1 | CONN PIN 20-24AWG GOLD CRIMP | Crimp | 20-24 AWG | 0 - Immediate | $1.57 | View Details |
![]() | ![]() | 204351-1 | CONN D-SUB SOCKET 22-28AWG CRIMP | Machined | 22-28 AWG | 0 - Immediate | $3.34 | View Details |
![]() | ![]() | 204370-2 | CONN D-SUB PIN 22-28AWG CRIMP | Machined | 22-28 AWG | 38566 - Immediate | $1.21 | View Details |