CDFP Connectors
TE Connectivity’s connectors offer an end-to-end solution with CDFP copper cable assemblies and can also support PCIe® Gen 3
TE Connectivity’s CDFP connectors with 16 channels of up to 28 Gbps data rates for 400 Gbps total bandwidth. The CDFP connector and cage assembly can easily handle the market’s increasing data usage. This simple one-piece, press-fit pluggable I/O assembly provides the flexibility and standardization to address design needs and is attractive for high-speed networking applications. These connectors offer an end-to-end solution with CDFP copper cable assemblies and can also support PCIe® Gen 3 (8 G).
- Design for faster speeds with connectors and cages that support up to 400 Gbps per port, among the highest density ports in the I/O market today
- Transfer data at up to 28 Gbps per lane, supporting current and next-generation Ethernet and PCIe networking protocols
- Maximize efficient use of space with 16 lanes of bidirectional data communication in one port and one cable assembly
- Simplify assembly with a pre-assembled, one-piece press-fit connector, and cage design that enables one-step placement on the board
- Shield from external interference and contain electromagnetic interference with EMI springs and gasket
- Support both direct attach copper and active optical interfaces
- Increase flexibility of cable assembly routing with double cable exit
- Routers
- High-performance computing
- Storage
- Controller cards and storage
- NIC cards and GPUs
- Data communications
CDFP Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2274233-1 | CONN CDFP RCPT W/CAGE 140POS R/A | 66 - Immediate | $91.35 | View Details |
![]() | ![]() | 2291931-1 | CONN CDFP RCPT W/CAGE 160POS R/A | 3 - Immediate | $105.19 | View Details |
![]() | ![]() | 2311882-1 | CONN CDFP RCPT W/CAGE 160POS R/A | 0 - Immediate 198 - Marketplace | $69.58 | View Details |