Dual In-Line Package (DIP) Sockets
TE Connectivity (TE) DIP sockets enable easy replacement of components from a PCB
TE Connectivity (TE) DIP sockets provide a separable electrical and mechanical connection between an electronic component and a printed circuit board (PCB). DIP sockets enable easy replacement of components received by such sockets. The use of DIP sockets can also minimize the risk of damage to components received by the sockets that might occur if the component were directly soldered to the PCB. Termination options include through-hole and surface-mounting, four-finger and dual-leaf contacts, as well as a variety of plating options.
Benefits
- Easy assembly
- Supports quick mating and unmating
- Enables easy replacement of the integrated circuit (IC)
- Optimized design
- Minimizes the risk of the IC overheating during soldering
- Provides improved vibration resistance with a multi-contact beam design
- Better durability
- Durability up to 500 cycles with gold or tin plating
- Supports flame resistance and UL 94V-0 rating with a polyphenylene sulfide (PPS) housing
- Broad portfolio
- Offers various specifications to address customer demands
- Industrial controls
- Intelligent buildings
- Medical devices
- Military
- Other embedded systems
- Precision four-finger inner contacts or dual-leaf contacts are optional
- Open-frame and closed-frame housings
- End-to-end and side-to-side stackable
- Available with a variety of plating options
Dual In-Line Package (DIP) Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2485267-2 | DIP IC SOCKET 8P,GOLD FLASH-SMD | 7574 - Immediate | $1.33 | View Details |
![]() | ![]() | 2485267-3 | DIP IC SOCKET 10P,GOLD FLASH-SMD | 5362 - Immediate | $1.53 | View Details |
![]() | ![]() | 2485267-4 | DIP IC SOCKET 12P,GOLD FLASH-SMD | 5316 - Immediate | $1.74 | View Details |
![]() | ![]() | 2485267-1 | DIP IC SOCKET 6P,GOLD FLASH-SMD | 4023 - Immediate | $1.15 | View Details |
![]() | ![]() | 2485264-1 | DIP IC SOCKET 8P,GOLD FLASH | 1850 - Immediate | $1.85 | View Details |
![]() | ![]() | 2445893-2 | DIP IC SOCKET 16P SMT | 2960 - Immediate | $3.87 | View Details |
![]() | ![]() | 2445893-1 | DIP IC SOCKET 8P SMT | 4190 - Immediate | $2.28 | View Details |
![]() | ![]() | 2485264-5 | DIP IC SOCKET 18P,SN | 5017 - Immediate | $3.47 | View Details |
![]() | ![]() | 2485264-6 | DIP IC SOCKET 20P,SN | 4429 - Immediate | $3.51 | View Details |
![]() | ![]() | 2485264-2 | DIP IC SOCKET 14P-SN | 4329 - Immediate | $3.36 | View Details |
![]() | ![]() | 2485264-3 | DIP IC SOCKET 16P,SN | 4117 - Immediate | $3.75 | View Details |
![]() | ![]() | 2485264-4 | DIP IC SOCKET 18P,GOLD FLASH | 5629 - Immediate | $3.54 | View Details |
![]() | ![]() | 2445893-3 | DIP IC SOCKET 20P SMT | 2888 - Immediate | $3.49 | View Details |
![]() | ![]() | 2485264-7 | DIP IC SOCKET 28P,GOLD FLASH | 3092 - Immediate | $5.92 | View Details |
![]() | ![]() | 2485265-1 | DIP IC SOCKET 40P,GOLD FLASH | 843 - Immediate | $7.91 | View Details |