Dynamic Mini
TE Connectivity's connectors are smaller in size but offer the same performance as existing bigger alternatives
TE Connectivity's Dynamic Mini series connectors for signal transmission on PCB have a lower profile than the existing dynamic D1000, which provides extra valuable space on the board. Dynamic series connectors perform to LV 214 test requirements. A positive audible locking feature makes life easier for service engineers carrying out installation and maintenance in the field. Housings in high-temperature nylon permit reflow soldering, speeding up system assembly, and saving on total cost. High reliability comes from the high retention force that the connectors exhibit between the contact and the housing thanks to their second lock design. Applications are getting smaller and smaller; however, the requirements of the application will remain the same or increase. The Dynamic Mini series is smaller in size but offers the same performance as existing bigger alternatives. The protective latching concept helps to avoid accidental unlatching with a transitional sinking surface. This is one of the features that supports the low profile of this product.
- Faster system assembly due to SMT reflow capability
- Pitch: 1.80 mm
- Durability: 30 cycles
- Positions: 12, 16, and 20
- Operating temperature range: -40°C ~ 125°C
- Rated current: 3 A
- Rated voltage: 250 VAC / 125 VDC
- Withstand voltage: 650 VAC / 1000 VDC
- 22 AWG to 26 AWG
- New energy
- Automation
- Machinery
- Robotics
- HMI
- Servo drives
- Process controllers
Dynamic Mini
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2834461-2 | CONN RCPT HSG 12POS 1.80MM | 0 - Immediate | $7.82 | View Details |
![]() | ![]() | 1-2834461-6 | CONN RCPT HSG 16POS 1.80MM | 384 - Immediate | $9.28 | View Details |
![]() | ![]() | 2-2834461-0 | CONN RCPT HSG 20POS 1.80MM | 0 - Immediate 360 - Marketplace | $9.99 | View Details |
![]() | ![]() | 2834464-5 | MINI DYNAMIC REC CONT TIN 26A WG | 31873 - Immediate | $0.29 | View Details |
![]() | ![]() | 2834464-6 | MINI DYNAMIC REC CONT TIN 22/24 | 32539 - Immediate | $0.29 | View Details |
![]() | ![]() | 1-2834465-2 | MINI DYNAMIC HDR H 12P TIN X-KEY | 939 - Immediate | $5.15 | View Details |
![]() | ![]() | 1-2834465-6 | MINI DYNAMIC HDR H 16P TIN X-KEY | 1408 - Immediate | $5.52 | View Details |
![]() | ![]() | 2-2834465-0 | MINI DYNAMIC HDR H 20P TIN X-KEY | 331 - Immediate | $5.99 | View Details |