Economy Power 2.5 Connectors
Wire-to-wire and wire-to-board types from TE Connectivity
The Economy Power 2.5 (EP 2.5) connector is a compact solution from TE Connectivity consisting of single or dual row crimp connectors. The product line is comprised of new plug housings, contacts, and headers and is based on a 2.5 mm (0.098”) centerline pitch. The newly designed contact retainers provide terminal position assurance (TPA). When inserted, the optional TPA retainers help prevent the contacts from backing out of the housings in applications with random vibration and they help ensure full contact insertion within the housing.
With board space increasingly at a premium, the EP 2.5 connector series offers an ideal interconnection solution for densely packed printed circuit boards. EP 2.5 connector halves are available from 2 to 40 positions for discrete wires from 0.13 to 0.56 mm2 (AWG 26 to 20). Besides single row solutions, EP 2.5 connectors offer 8 to 40 position dual row wire-to-board and wire-to-wire models. The wire-to-board dual row connector system offers vertical and right angle header options. The dual row wire-to-wire connector system offers both free-hanging and panel-mount options. EP 2.5 housings and contacts were designed to help workers on the shop floor. The low insertion force terminals have an asymmetrical shape. This means they can only be loaded into the housing cavity one way – the right way.
EP 2.5 connectors provide a comprehensive connectivity solution with vertical and right angle headers, optional TPA retainers, wire-to-wire and wire-to-board options, and a range of resin materials that include types meeting Glow Wire Test and UL 94 V-0 standards. Additionally, EP 2.5 connectors are intermateable with similar products available in the market, facilitating simple retrofitting.
Features- Housing locking latch
- Polarization tabs
- Asymmetrical terminals can only be loaded into housing one way
- Low insertion force terminals
- Anti-fretting contact lubricant
- Offering includes vertical and right angle headers in single and dual row configurations
- Includes products compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances-Safety and UL 94 V-0
- Household appliances
- HVAC
- Industrial machinery (control boards)
- Products can be used for global applications where compliance to IEC 60335-1 and UL 94 V-0 is required
Headers, Male Pins
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2132415-2 | CONN HEADER VERT 2POS 2.5MM | 14402 - Immediate | $0.44 | View Details |
![]() | ![]() | 2132415-3 | CONN HEADER VERT 3POS 2.5MM | 115752 - Immediate | $0.49 | View Details |
![]() | ![]() | 2132415-4 | CONN HEADER VERT 4POS 2.5MM | 3563 - Immediate | $0.49 | View Details |
![]() | ![]() | 2132415-5 | CONN HEADER VERT 5POS 2.5MM | 12233 - Immediate | $0.73 | View Details |
![]() | ![]() | 2132415-6 | CONN HEADER VERT 6POS 2.5MM | 15681 - Immediate | $0.80 | View Details |
Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2110992-4 | CONN RCPT HSG 4POS 2.50MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2110992-3 | CONN RCPT HSG 3POS 2.50MM | 10726 - Immediate | $0.18 | View Details |
![]() | ![]() | 1744417-5 | CONN PLUG HSG 5POS 2.50MM | 6018 - Immediate | $0.29 | View Details |
![]() | ![]() | 1-2110992-2 | CONN RCPT HSG 12POS 2.50MM | 0 - Immediate 4738 - Marketplace | $0.12 | View Details |
![]() | ![]() | 1-2110992-8 | CONN RCPT HSG 18POS 2.50MM | 750 - Immediate | $0.42 | View Details |