HCM250/HCM350/HBPR Heavy-Duty Connectors
TE Connectivity AMP's heavy-duty connectors have excellent and reliable performance in harsh environments
Heavy-duty connectors (HDC) from TE Connectivity (TE) have excellent and reliable performance in harsh environments. They are mainly used for data, signal, or power connection between different devices or functional units. The modular and standard interface can maximize application efficiency. Heavy-duty connectors can be widely used in different industrial environments.
TE’s HCM high-current series together with IP68 hoods/housings can easily satisfy the high current requirements in harsh environments. The HCM series has a maximum current of up to 350 A, the contact position is selectable from 1 to 4, and the IP68 housing can provide a stable and reliable environmental protection (salt-spraying time of up to 500 hours is provided). This solution can easily meet the customer’s high current needs in harsh environments.
Key Benefits
- Achieve longer service life due to reliable aluminum alloy housing with durable structure
- Providing reliable connection in harsh outdoor environments with IP68 protection degree
- IP68 EMC series housing with salt spraying resistance of up to 500 hours for a reliable connection in harsh environments
- Provide abundant connection solutions to satisfy different kinds of customer requirements
- Following the EU guidelines as the product is RoHS compliant
HCM250 Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T2192502035-000 | T2192502035-000 | 0 - Immediate | $78.51 | View Details |
![]() | ![]() | T2192502050-000 | T2192502050-000 | 0 - Immediate 258 - Marketplace | $72.31 | View Details |
![]() | ![]() | T2192502070-000 | T2192502070-000 | 0 - Immediate 20 - Marketplace | $72.31 | View Details |
HCM350 Connectors
| Image | Manufacturer Part Number | Description | Wire Gauge | Contact Finish Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T2193501035-000 | T2193501035-000 | 35mm² | 196.9µin (5.00µm) | 0 - Immediate 8 - Marketplace | $106.32 | View Details |
![]() | ![]() | T2193501050-000 | T2193501050-000 | 50mm² | 196.9µin (5.00µm) | 0 - Immediate 8 - Marketplace | $111.03 | View Details |
![]() | ![]() | T2193501070-000 | T2193501070-000 | 70mm² | 196.9µin (5.00µm) | 0 - Immediate 5 - Marketplace | $111.03 | View Details |
![]() | ![]() | T2193501095-000 | T2193501095-000 | 95mm² | 196.9µin (5.00µm) | 0 - Immediate 8 - Marketplace | $111.03 | View Details |
![]() | ![]() | T2193501120-000 | T2193501120-000 | 120mm² | 196.9µin (5.00µm) | 0 - Immediate 8 - Marketplace | $106.32 | View Details |
![]() | ![]() | T2193502035-000 | T2193502035-000 | 35mm² | 196.9µin (5.00µm) | 0 - Immediate 8 - Marketplace | $106.32 | View Details |
HBPR Connectors
| Image | Manufacturer Part Number | Description | Size | Lock Location | Thread Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | H6BPR-TSH-M25-EMC-C | CONN HOOD SIDE ENTRY SZH6B M25 | H6B | Screw Locks on Hood | M25 | 11 - Immediate | $47.68 | View Details |
![]() | ![]() | H16BPR-TSH-M32-EMC-C | CONN HOOD SIDE ENTRY SZH16B M32 | H16B | Screw Locks on Hood | M32 | 14 - Immediate | $56.95 | View Details |
![]() | ![]() | H16BPR-TSHC-M32-EMC-C | CONN HOOD SIDE ENTRY SZH16B M32 | H16B | Screw Locks on Hood | M32 | 26 - Immediate | $54.46 | View Details |
![]() | ![]() | H24BPR-TGH-M32-EMC-C | CONN HOOD TOP ENTRY SZH24B M32 | H24B | Screw Locks on Hood | M32 | 12 - Immediate | $75.01 | View Details |
![]() | ![]() | H24BPR-TGHC-M40-EMC-C | CONN HOOD TOP ENTRY SZH24B M40 | H24B | Screw Locks on Hood | M40 | 17 - Immediate | $71.74 | View Details |
![]() | ![]() | H6BPR-AGC-EMC-C | CONN BASE BOTTOM SZH6B | H6B | Screw Locks on Hood | - | 20 - Immediate | $58.39 | View Details |