ICCON Slim Pin and Socket

TE Connectivity’s pin and socket products are available in an orthogonal application with solder-mounting

Image of TE Connectivity AMP's ICCON Slim Pin and Socket TE Connectivity’s ICCON slim power pin and socket products offer scalable design options and space savings for efficient installation in applications up to 35 A. These products do not require tools to install or remove the ICCON slim products while also accommodating pin-in-paste (PIP) reflow processes. Scalable design options provide a variety of positions to choose from including 4-position, 6-position, and 8-position. The compact design provides a low profile to enable space savings, and they are available in an orthogonal application with solder-mounting.

Benefits

  • Scalable design options provide a variety of position options: 4-position, 6-position, and 8-position; orthogonal application with solder-mounting; 35 A/pin
  • Ease of installation alleviates the requirement of tools to install or remove the ICCON slim products
  • Accommodates pin-in-paste (PIP) reflow process
  • Compact design provides a low-profile enabling space-savings
Electrical
  • LLCR: 1 MΩ (max)
  • Current: 35 A/position
Mechanical
  • Durability: 200 cycles
  • Pin diameter: 2.4 mm
Materials
  • Copper alloy
Applications
  • Switches
  • Servers
  • Storage devices
  • Wireless
Target Markets
  • Data communications (telecommunication)
  • Industrial
  • Test and measurement

ICCON Slim Pin and Socket

ImageManufacturer Part NumberDescriptionConnector TypeNumber of PositionsPitchAvailable QuantityPriceView Details
ICCON SLIM SIZE 2.4MM PIN1-2367215-1ICCON SLIM SIZE 2.4MM PINPlug, Male Pins20.240" (6.10mm)499 - Immediate$16.13View Details
ICCON SLIM SIZE 2.4MM SOCKET1-2367216-2ICCON SLIM SIZE 2.4MM SOCKETReceptacle, Female Sockets20.240" (6.10mm)600 - Immediate$19.90View Details
ICCON DUAL CABLE 2.4MM SOCKET2372900-1ICCON DUAL CABLE 2.4MM SOCKETReceptacle, Female Sockets20.240" (6.10mm)499 - Immediate$20.90View Details
ICCON SLIM 4 POLE PIN2379341-1ICCON SLIM 4 POLE PINPlug, Male Pins20.260" (6.60mm)260 - Immediate$71.12View Details
ICCON SLIM 4 POLE SOCKET2379348-1ICCON SLIM 4 POLE SOCKETReceptacle, Female Sockets40.260" (6.60mm)260 - Immediate$86.03View Details
Published: 2023-01-16