K-Type Thermocouple Connectors

TE Connectivity AMP's K-type thermocouple connectors provide easy mating and help prevent unintentional unmating

Image of TE Connectivity AMP's K-Type Thermocouple ConnectorsTE Connectivity AMP (TE) introduces their K-type thermocouple connector which helps ensure an easy connection with a K-type thermocouple wire. The unique spring terminal concept helps ensure connectivity compared to the traditional screw type termination. The “push-on lock concept” allows for easy mating while the unique shape of the metal-locking mechanism helps prevent unintentional unmating.

Target Markets
  • Industrial
  • Test and measurement
  • Energy
Applications
  • Semiconductor equipment machine
  • Injection machines
  • Machine tools
  • Test and measurement equipment
  • Calibration equipment
  • Heat pumps
  • Chemical plants
  • Nuclear plants

K-Type Thermocouple Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 2POS IDC 20-32AWG1-2299959-1CONN RCPT 2POS IDC 20-32AWG586 - Immediate$45.60View Details
CONN PLUG 2POS IDC 20-32AWG1-2299960-1CONN PLUG 2POS IDC 20-32AWG1196 - Immediate$39.22View Details
CONN PLUG 2POS IDC 20-32AWG2-2299960-1CONN PLUG 2POS IDC 20-32AWG233 - Immediate$39.22View Details
THERMOCOUPLE CONNECTOR.OPENER.2295226-1THERMOCOUPLE CONNECTOR.OPENER.3327 - Immediate$7.91View Details
THERMOCOUPLE CONNECTOR.STRAIN2295205-1THERMOCOUPLE CONNECTOR.STRAIN7373 - Immediate$0.80View Details
THERMOCOUPLE CONN K-TYPE 2P.GROM2295225-1THERMOCOUPLE CONN K-TYPE 2P.GROM3251 - Immediate$1.88View Details
Published: 2017-03-02