LUMAWISE Endurance N+ Network Lighting Control

TE base assemblies provide an interface solution between the network lighting control and luminaire-mounted receptacle

Image of TE Connectivity AMP Connectors LUMAWISE Endurance N+ Network Lighting Control TE Connectivity (TE) LUMAWISE Endurance N+ network lighting control accessories include an ANSI C136 compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface solution between the network lighting control and luminaire-mounted receptacle. The base assembly includes power-twist-lock terminals, spring leaf signal terminals, and an integral sealing gasket. Coupled with a LUMAWISE Endurance N IK09-rated cover, the bases and covers provide an IP66-rated enclosure.

Benefits

  • Lower price and fewer steps to add the gasket
  • Shortened customer time-to-market with more affordable control options

Features

  • ANSI C136.10/C136.41 compliant
  • Long-term reliability
  • Optional vent in the base assembly increases the life expectancy of the electronics inside the enclosure
  • Two-shot-molded integral base and perimeter gasket
  • PCB solder pin layout is identical to existing 76 mm and 81 mm diameter base assemblies
  • Bases accept existing LUMAWISE Endurance N 76 mm and 81 mm diameter covers
Mechanical
  • Operating temperature range: -40°C to +105°C
  • Three versions available
    • 3-position: three power contacts
    • 5-position: three power contacts plus two dimming/signal contacts
    • 7-position: three power contacts plus four dimming/signal contacts
Materials
  • Contact plating:
    • Tin-plated power contacts
    • Gold-plated signal contacts
  • Base housing color: black
  • Base housing material: UL 94V-0
Applications
  • IP66 photocells
  • Dimmable photocells
  • Standalone lighting controls
  • Network lighting controls
  • Discrete lighting controls
  • Street and area lighting
  • Roadway lighting
  • Commercial outdoor lighting (i.e. parking lots and car dealerships)

LUMAWISE Endurance N+ 76 mm Bases

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LUMAWISE ENDURANCE N+ 76MM, 3P,2468181-6LUMAWISE ENDURANCE N+ 76MM, 3P,100 - Immediate$14.40View Details
LUMAWISE ENDURANCE N+ 76MM, 5P,2468181-5LUMAWISE ENDURANCE N+ 76MM, 5P,100 - Immediate$15.89View Details
LUMAWISE ENDURANCE N+ 76MM, 3P,2468181-3LUMAWISE ENDURANCE N+ 76MM, 3P,98 - Immediate$16.42View Details
LUMAWISE ENDURANCE N+ 76MM, 7P,2468181-4LUMAWISE ENDURANCE N+ 76MM, 7P,77 - Immediate$17.41View Details
LUMAWISE ENDURANCE N+ 76MM, 5P,2468181-2LUMAWISE ENDURANCE N+ 76MM, 5P,100 - Immediate$17.92View Details
LUMAWISE ENDURANCE N+ 76MM, 7P,2468181-1LUMAWISE ENDURANCE N+ 76MM, 7P,50 - Immediate$19.40View Details

LUMAWISE Endurance N+ 81 mm Bases

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LUMAWISE ENDURANCE N+ 81MM, 3P,2466136-6LUMAWISE ENDURANCE N+ 81MM, 3P,100 - Immediate$12.70View Details
LUMAWISE ENDURANCE N+ 81MM, 5P,2466136-5LUMAWISE ENDURANCE N+ 81MM, 5P,96 - Immediate$14.23View Details
LUMAWISE ENDURANCE N+ 81MM, 3P,2466136-3LUMAWISE ENDURANCE N+ 81MM, 3P,100 - Immediate$14.74View Details
LUMAWISE ENDURANCE N+ 81MM, 7P,2466136-4LUMAWISE ENDURANCE N+ 81MM, 7P,99 - Immediate$15.75View Details
LUMAWISE ENDURANCE N+ 81MM, 5P,2466136-2LUMAWISE ENDURANCE N+ 81MM, 5P,100 - Immediate$16.26View Details
LUMAWISE ENDURANCE N+ 81MM, 7P,2466136-1LUMAWISE ENDURANCE N+ 81MM, 7P,94 - Immediate$17.76View Details
Published: 2025-02-07