LUMAWISE Endurance N Poke-In Receptacles

TE Connectivity (TE) streetlight dimming receptacles create manufacturing efficiencies that improve the profitability of a luminaire

Image of TE Connectivity AMP Connectors LUMAWISE Endurance N Poke-In Receptacle TE Connectivity (TE) LUMAWISE Endurance N poke-in is the next generation of ANSI-type streetlight dimming receptacles. The flying leads on a standard ANSI dimming receptacle are a must in markets that use drivers with flying leads for the rest of the world where terminal blocks are used. LUMAWISE Endurance N poke-in receptacles will help simplify a manufacturer’s supply chain and create manufacturing efficiencies.

Benefits

  • Improved ingress protection from internal blind-mounting features
  • Reduced waste as unused positions 6 and 7 don’t need to be cut and terminated while still being upgradable in the future
  • Directly wire from receptacle to driver; no interstitial cabling required
  • Creates manufacturing efficiencies that improve luminaire profitability
Features
  • Poke-in wire termination
  • Form factor: ANSI C136.41
  • Available in seven and three positions
  • IK09 impact resistance
  • High-contrast housing aids marking identification
  • DALI contact identification marks
  • Colored gasket aids hole alignment
  • Mechanical stop reduces the chance of gasket over-tightening
Applications
  • Photocontrols
  • Street and area lighting
  • Roadway lighting
  • Commercial outdoor lighting: car parks, stations, and car dealerships
Electrical
  • Power contacts:
    • Current rating: 12 A max
    • Voltage rating: 480 VAC/DC
  • Signal contacts:
    • Current rating: 1.5 A max
    • Voltage rating: 30 VAC/DC
Mechanical
  • Height above luminaire: 19 mm
  • Height below luminaire: 18.4 mm
  • Diameter: 64.3 mm
Materials
  • Power contacts: copper alloy, unplated
  • Dimming contacts: copper alloy, gold over nickel plating
  • Housing: glass-filled PBT, UL 94V-0 flammability rated
Standards
  • EN 61984
  • BS5972

LUMAWISE Endurance N Poke-In Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIM RECPT,LUMAWISE ENDURANCE N P2439396-2DIM RECPT,LUMAWISE ENDURANCE N P1182 - Immediate$17.72View Details
DIM RECPT,LUMAWISE ENDURANCE N P2439396-1DIM RECPT,LUMAWISE ENDURANCE N P1049 - Immediate$25.65View Details
Published: 2025-01-21