LUMAWISE Endurance S Zhaga Z10 33 mm Receptacle Assembly

TE Connectivity (TE) receptacle assemblies provide fast and simple termination

Image of TE Connectivity AMP Connectors LUMAWISE Endurance S Zhaga Z10 33 mm Receptacle Assembly TE Connectivity (TE) LUMAWISE Endurance S 33 mm diameter Z10/Zhaga receptacle assemblies enhance the ecosystem of products designed for street and area lighting sensor and control system applications. This design is particularly suited for integrating with existing luminaires that utilize legacy 33 mm diameter openings for 0 V to 10 V (analog) and DALI (digital) sensors.

Benefits
  • Fast and simple termination
  • Rated for harsh outdoor environments
  • Ease of assembly and removal of sensors
  • Drop-in replacement for legacy sensor receptacles
  • Accepts logic output or programmable motion sensors
Features
  • Poke-in wire termination
  • IP66 rating
  • Twist-lock receptacle
  • Mounts within a 33 mm diameter knockout
  • Designed to accept 0 V to 10 V and DALI sensors
Advantages
  • No need for wire crimp termination tooling
  • Product mounted facing upward, downward, and/or sideways
  • Low-cost field assembly of sensors
  • Simplifies installed base retrofits and current luminaire designs
  • Receptacle design works with analog and Zhaga protocols
Mechanical
  • Mounting: 32 mm x 1.5 thread
  • Height above luminaire: 14.2 mm
  • IP65 and IP66
  • Receptacle: ø48 mm diameter
  • Thread length: 13.2 mm
  • IK09-rated system solution
Materials
  • Polybutylene terephthalate (PBT) receptacles
  • Liquid silicon rubber (LSR) gasket
  • UL UV-0 rated for outdoor use
Standards
  • IP66
  • UL 773-rated
  • CB certified
Electrical
  • Contact rating: 5 A, 250 V
  • Meets 10 kV dielectric withstanding voltage to mounting surface 4-pole contacts

LUMAWISE Endurance S Zhaga Z10 33 mm Receptacle Assembly

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LUMAWISE ENDURANCE S RECEPTACLE2452802-1LUMAWISE ENDURANCE S RECEPTACLE674 - Immediate$16.17View Details
LUMAWISE ENDURANCE S RECEPT2452802-2LUMAWISE ENDURANCE S RECEPT441 - Immediate$16.97View Details
Published: 2025-04-21