M12 X-Coded Ruggedized Connectors
TE Connectivity's rugged connectors are suitable for field assembly in the railway industry
TE Connectivity's extremely ruggedized M12 connectors are designed for field assembly in the railway industry. The connectors provide 10 Gb/s data speeds in a right-angle connector that safely and reliably supports communication in harsh environments. They include a low mated height of 42.5 mm, making them ideal for use in confined spaces. Pre-assembled components and jacket crimping allow for up to 30% faster assembly time.
- Compact dimensions
- Quick and simple assembly
- IP67 waterproof
- Screw machined crimp contacts
- Flexible cable exit options (eight positions at 45° increments)
- 360° EMI/RFI shielding providing extra-rugged, crimped strain relief
- Vibration- and torsion-proof crimped strain relief
- Onboard Ethernet networks that connect:
- Passenger information systems
- Passenger entertainment systems
- Surveillance systems
- Onboard Wi-Fi networks
- Data transmission rate up to 10 Gb/s
- Acc. IEC802.3an cat 6a
- Current rating: 0.5 A
- Nominal voltage: 48 V
- Contact resistance <5 mΩ
- Insulation resistance ±100 MΩ
- Durability: 250 cycles
- Temperature rating with booth: -40°C to 70°C
- Temperature rating w/o booth: -40°C to 85°C
- IP Protection: IP67
- Conductor size: 22 AWG to 26 AWG
Standards and Specifications
- Connector according to IEC 61076-2-109
- Vibration tested acc. EN 61373 Category 1, Class B
- Fire and smoke 45545-2 HL23, R22/R23
M12 X-Coded Ruggedized Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2350791-1 | CONN RCPT MALE 8POS GOLD CRIMP | 15 - Immediate 180 - Marketplace | $317.85 | View Details |
![]() | ![]() | 2350791-2 | CONN RCPT MALE 8POS GOLD CRIMP | 102 - Immediate | $519.92 | View Details |
![]() | ![]() | 2350797-1 | CONN PLUG FMALE 8POS GOLD CRIMP | 0 - Immediate 387 - Marketplace | $436.99 | View Details |
![]() | ![]() | 2350797-2 | CONN PLUG FMALE 8POS GOLD CRIMP | 16 - Immediate 334 - Marketplace | $436.99 | View Details |