SOLARLOK 2.0 Connector
TE Connectivity’s SOLARLOK 2.0 connector offers a quick and reliable connection between the PV cable and the PV panel
TE Connectivity’s SOLARLOK 2.0 connector is a toolless field-installable product using insulation-displacement contact (IDC) technology offering users an easy, quick, and reliable connection from the PV cable to the PV panel. This incorporates the SOLARLOK 1500 V PV4-S interface and meets the latest solar PV needs. SOLARLOK 2.0 connectors are available in both male and female versions and are gel-filled, which is a unique feature in the solar market to ensure IPx8 water ingress protection.
Features and Benefits
- Reduce the total applied cost of the supply chain
- Accelerate the termination process with no loose parts to handle and no custom tools required
- Reduce installation time by 80% compared to market standard PV DC connectors (with multi-components and crimp contacts)
- Unique gel-filling ensures IPx8 water ingress protection (1 m/24 hours)
- PV installations
- PV systems
- Inverters
- PV installers
- PV system builders
- PV panel manufacture
SOLARLOK 2.0 Connectors
| Image | Manufacturer Part Number | Description | Coded, Keyed | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2315176-1 | SOLARLOK2.0 NEGATIVE CONN ASSMBL | Minus | 10 ~ 14 AWG | 100 - Immediate | $11.93 | View Details |
![]() | ![]() | 2308033-1 | SOLARLOK2.0 POSITIVE CONN ASSMBL | Plus | 10 ~ 14 AWG | 0 - Immediate | $17.43 | View Details |
![]() | ![]() | 2347245-1 | SOLARLOK 2.0 - KIT | Minus, Plus | 10 ~ 14 AWG | 0 - Immediate | $19.16 | View Details |