Universal MATE-N-LOK Connectors
TE's housings feature a UL 94 V-0 flammability rating and are available for 2- to 5-position single-row housings
TE Connectivity's universal MATE-N-LOK plug and receptacle housings can be secured with terminal position assurance (TPA) devices. TPA devices are an inexpensive way to prevent costly rework by assuring the terminals are fully seated and cannot back out. They are backwards-compatible with standard 6.35 mm pitch universal MATE-N-LOK connectors and can therefore be incorporated into existing designs, regardless of wire size and without connector requalification. Universal MATE-N-LOK connectors with TPA feature a UL 94 V-0 flammability rating and are available for 2- to 5-position single-row housings.
Benefits
- Terminal position assurance (TPA) devices are compatible with existing universal MATE-N-LOK plug and cap housings
- Reduced mismating with polarized housing
- Positive locking latch secures connection between plug and cap housing
- Available with both pin and socket-style contacts
- TPA and housings available in materials meeting UL 94 V-0 flammability standards
- Pitch: 6.35 mm
- Wire size: 30 AWG to 18 AWG
- Positions: 2 to 5, single-row
- Maximum current rating: 19 A
- Voltage rating: 600 VAC
- UL 94 V-0
- UL recognized: File E28476
- CSA certified: File LR7189
- VDE approved: Certificate 40023469
- Product specification: 108-1031
- Application specification: 114-1010
- Household appliances
- Industrial machinery
- HVAC equipment
- Commercial building equipment
- Lighting
Universal MATE-N-LOK Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 350777-1 | CONN PLUG HSG 2POS UNI-MATE | 21242 - Immediate | $1.04 | View Details |
![]() | ![]() | 350766-1 | CONN PLUG HSG 3POS UNI-MATE | 33511 - Immediate | $1.00 | View Details |
![]() | ![]() | 350779-1 | CONN PLUG HSG 4POS UNI-MATE | 90693 - Immediate | $1.04 | View Details |
![]() | ![]() | 350809-1 | CONN PLUG HSG 5POS UNI-MATE | 97216 - Immediate | $1.06 | View Details |
![]() | ![]() | 350778-1 | CONN RCPT HSG 2POS UNI-MATE | 9475 - Immediate | $1.24 | View Details |
![]() | ![]() | 350767-1 | CONN RCPT HSG 3POS UNI-MATE | 8589 - Immediate | $1.26 | View Details |
![]() | ![]() | 350780-1 | CONN RCPT HSG 4POS UNI-MATE | 8037 - Immediate | $1.37 | View Details |
![]() | ![]() | 350810-1 | CONN RCPT HSG 5POS | 3990 - Immediate | $1.24 | View Details |
![]() | ![]() | 2-2400681-2 | 2P PLUG TPA, UMNL | 2173 - Immediate | $0.29 | View Details |
![]() | ![]() | 2-2400681-3 | 3P PLUG TPA, UMNL | 1261 - Immediate | $0.29 | View Details |
![]() | ![]() | 2-2400681-4 | 4P PLUG TPA, UMNL | 1336 - Immediate | $0.33 | View Details |
![]() | ![]() | 2-2400681-5 | 5P PLUG TPA, UMNL | 1069 - Immediate | $0.35 | View Details |
![]() | ![]() | 2-2400680-2 | 2P CAP TPA, UMNL | 290 - Immediate | $0.29 | View Details |
![]() | ![]() | 2-2400680-3 | 3P CAP TPA, UMNL | 1894 - Immediate | $0.29 | View Details |
![]() | ![]() | 2-2400680-4 | 4P CAP TPA, UMNL | 1563 - Immediate | $0.33 | View Details |
![]() | ![]() | 2-2400680-5 | 5P CAP TPA, UMNL | 1367 - Immediate | $0.35 | View Details |
![]() | ![]() | 350218-1 | CONN PIN 14-20AWG CRIMP TIN | 275533 - Immediate | $0.18 | View Details |
![]() | ![]() | 350536-1 | CONN SOCKET 14-20AWG CRIMP TIN | 296589 - Immediate | $0.18 | View Details |
![]() | ![]() | 350561-1 | CONN PIN 18-24AWG CRIMP TIN | 82309 - Immediate | $0.18 | View Details |
![]() | ![]() | 350851-1 | CONN SOCKET 18-24AWG CRIMP TIN | 87939 - Immediate | $0.18 | View Details |