SNK Terminal Blocks for Fuses

TE's terminal blocks deliver reduced effort and conductor preparation time with spring mode

Image of TE Connectivity ENTRELEC's SNK Terminal Blocks for Fuses TE Connectivity's (TE) SNK fuse holder connection terminal blocks offer world-class certifications with a patented PI-spring (push-in and spring mode) connection that allows for fast wiring and faster accessory mounting. These terminal blocks are ideal for 5 mm x 20 mm and 5 mm x 25 mm fuses with a 4 mm² cable size.

Material

  • Polyamide is compliant with the flammability, smoke toxicity, and opacity severe requirements and V0 per UL94 standard

Electrical

  • For 5 mm x 20 mm and 5 mm x 25 mm fuses PI-spring technology 4 mm²
  • 800 V IEC 300 V UL
  • Rated current/rated cross-section 6.3 A/4 mm² 7.5 A/12 AWG
  • Two versions of blown fuse indicator to cover from 24 V to 250 VAC/DC
Mechanical
  • Low-profile fuse holder
  • Angled front connection for easier access
  • Compatible with rotative marker
  • Flat SNK marking surface
Standards and specifications
  • Full standard package: IEC/UL/EAC/CSA
  • IEC 60947-7-3
  • IP20 finger safe
Applications
  • Automation controls
  • HVAC systems
  • Railways
  • Utilities
  • E-mobility
  • Datacenters
Benefits
  • Increased productivity
  • More visibility on the panel
  • Smaller cabinets with less cost
  • Products can be used for most of the applications

SNK Terminal Blocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ZK4-SF11SNK708410R0000ZK4-SF1205 - Immediate$23.77View Details
ZK4-SF1-R11SNK708411R0000ZK4-SF1-R1300 - Immediate$50.90View Details
ZK4-SF1-R31SNK708413R0000ZK4-SF1-R3298 - Immediate$50.90View Details

End Cap

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EK4-SF11SNK708912R0000EK4-SF11961 - Immediate$1.70View Details
Published: 2023-12-05